TradeTuff SRB Solar Powered LED Floodlight, 5 W, 400 lm, IP65, 3.2V
- RS Stock No.:
- 271-605
- Mfr. Part No.:
- SRB-1
- Brand:
- TradeTuff
Subtotal (1 unit)*
£135.62
(exc. VAT)
£162.74
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 15 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £135.62 |
*price indicative
- RS Stock No.:
- 271-605
- Mfr. Part No.:
- SRB-1
- Brand:
- TradeTuff
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TradeTuff | |
| Product Type | Solar Powered LED Floodlight | |
| Power | 5W | |
| Voltage | 3.2V | |
| IP Rating | IP65 | |
| Incandescent Equivalent Wattage | 5W | |
| Housing Material | Die Cast Aluminium | |
| Luminous Flux | 400lm | |
| Colour Temperature | 6000K | |
| Series | SRB | |
| Depth | 800mm | |
| Height | 880mm | |
| Standards/Approvals | RoHS | |
| Width | 230mm | |
| Lamp Type | LED | |
| Sub Type | Battery | |
| Hazardous Area Certification | No | |
| Beam Angle | 360° | |
| Lamp Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand TradeTuff | ||
Product Type Solar Powered LED Floodlight | ||
Power 5W | ||
Voltage 3.2V | ||
IP Rating IP65 | ||
Incandescent Equivalent Wattage 5W | ||
Housing Material Die Cast Aluminium | ||
Luminous Flux 400lm | ||
Colour Temperature 6000K | ||
Series SRB | ||
Depth 800mm | ||
Height 880mm | ||
Standards/Approvals RoHS | ||
Width 230mm | ||
Lamp Type LED | ||
Sub Type Battery | ||
Hazardous Area Certification No | ||
Beam Angle 360° | ||
Lamp Supplied Yes | ||
- COO (Country of Origin):
- CN
The TradeTuff Solar powered Round Bollard Path light, illuminate your outdoor spaces with the Professional TRADE TUFF 500 lumen Solar Round Bollard path light. This eco-friendly, energy-saving light is perfect for pathways, walkways, steps, decking and car parks. Crafted from die-cast aluminium, it's lightweight, rust-proof, and designed to withstand the elements. The high-efficiency solar panels ensure long-lasting performance without the need for cumbersome cables, making it a versatile and portable lighting solution. Colour temperature cool light. The light operates automatically, turning on at dusk and off at dawn, for hassle-free illumination.
500 lumens light output
Eco friendly and energy saving
Long lasting and highly efficient solar panel
Die cast aluminum body
Lightweight and rust-proof
Portable and adaptable
Waterproof IP65
360 degree visibility
Dusk to dawn lighting
16-hour runtime
On or Off button
80cm height
Screw base with four securing holes
2 colour temperatures cool or warm
Applications
Walkways
Paths
Steps
Decking
Car parks
Related links
- TradeTuff SSB Solar Powered LED Floodlight 500 lm 3.2V
- TradeTuff SOB Solar Powered LED Floodlight 500 lm 3.2V
- TradeTuff SOLAR WEDGE 900 Solar Powered LED Floodlight 6.8 W Silver IP65, 3.2V
- TradeTuff PIR Included Solar Powered LED Floodlight 450 lm, IP65
- Nightsearcher NexSun PIR Included Solar Powered LED Floodlight 550 lm 3.7V
- TradeTuff Eco Solar Solar Powered LED Floodlight 80 W Warm White IP65, 12.8V
- Nightsearcher NexSun PIR Included Solar Powered LED Floodlight 1500 lm 3.7V
- TradeTuff Eco Solar PIR Included Solar Powered LED Floodlight 36 W Warm White IPX5, 7.4V
