Nightsearcher NexSun PIR Included Solar Powered LED Floodlight, 5 W Black, 550 lm, IP65, 3.7V
- RS Stock No.:
- 844-660
- Mfr. Part No.:
- NEXSUN-BLACKTHORN
- Brand:
- Nightsearcher
Subtotal (1 unit)*
£27.80
(exc. VAT)
£33.36
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 12 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £27.80 |
*price indicative
- RS Stock No.:
- 844-660
- Mfr. Part No.:
- NEXSUN-BLACKTHORN
- Brand:
- Nightsearcher
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nightsearcher | |
| Power | 5W | |
| Product Type | Solar Powered LED Floodlight | |
| Voltage | 3.7V | |
| IP Rating | IP65 | |
| Housing Material | ABS/Polycarbonate | |
| Mount Type | Pole Mount, Wall Mount | |
| Luminous Flux | 550lm | |
| Colour | Black | |
| Colour Temperature | 6000K | |
| Lifespan | 10year | |
| Series | NexSun | |
| Standards/Approvals | V0 Fireproof | |
| Width | 149.62mm | |
| Depth | 33.68mm | |
| Height | 231.9mm | |
| PIR Included | Yes | |
| Hazardous Area Certification | No | |
| Lamp Type | LED | |
| Lamp Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand Nightsearcher | ||
Power 5W | ||
Product Type Solar Powered LED Floodlight | ||
Voltage 3.7V | ||
IP Rating IP65 | ||
Housing Material ABS/Polycarbonate | ||
Mount Type Pole Mount, Wall Mount | ||
Luminous Flux 550lm | ||
Colour Black | ||
Colour Temperature 6000K | ||
Lifespan 10year | ||
Series NexSun | ||
Standards/Approvals V0 Fireproof | ||
Width 149.62mm | ||
Depth 33.68mm | ||
Height 231.9mm | ||
PIR Included Yes | ||
Hazardous Area Certification No | ||
Lamp Type LED | ||
Lamp Supplied Yes | ||
- COO (Country of Origin):
- CN
The Nightsearcher solar light is Ideal for outdoor areas, delivering a reliable solar-powered floodlight that enhances visibility and security during the night.
Durable construction with IK10 rating and anti-UV coating for longevity
Built-in 3.7V/3,000mAh lithium-ion battery ensures high capacity and extended cycle life
Smart lighting options include constant mode and PIR sensor mode with a detection range of up to 6m
Adjustable brackets allow 360° solar panel rotation and 135° floodlight positioning
IP65 rated for effective protection against dust and water ingress
Related links
- Nightsearcher NexSun PIR Included Solar Powered LED Floodlight 1500 lm 3.7V
- Nightsearcher NEXSUN PIR Included Floodlight 6.8 W Multicolour IP65, 3.7V
- TradeTuff PIR Included Solar Powered LED Floodlight 450 lm, IP65
- Nightsearcher NEXSUN Floodlight 1 W Black IP65, 3.7V
- TradeTuff Eco Solar PIR Included Solar Powered LED Floodlight 36 W Warm White IPX5, 7.4V
- Nightsearcher NEXSUN PIR Included Floodlight 4.5 W IP65, 5.5V
- TradeTuff SRB Solar Powered LED Floodlight 400 lm 3.2V
- TradeTuff SSB Solar Powered LED Floodlight 500 lm 3.2V
