RS Better World

TradeTuff Eco Solar Solar Powered LED Floodlight, 30 LED, 80 W Warm White, 3000 lm, IP65, 12.8V

Subtotal (1 unit)*

£730.32

(exc. VAT)

£876.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£730.32

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
254-4393
Mfr. Part No.:
SS3000
Brand:
TradeTuff
Find similar products by selecting one or more attributes.
Select all

Brand

TradeTuff

Power

80W

Product Type

Solar Powered LED Floodlight

Voltage

12.8V

IP Rating

IP65

Incandescent Equivalent Wattage

300W

Housing Material

Die Cast Aluminium

Number of LEDs

30

Mount Type

Supporting Bracket

Colour

Warm White

Luminous Flux

3000lm

Colour Temperature

3000K

Minimum Operating Temperature

-20°C

Lifespan

2year

Maximum Operating Temperature

45°C

Series

Eco Solar

Standards/Approvals

IEC, RoHS

Hazardous Area Certification

No

Better World Claim

Renewable Energy Solution

Sub Type

Outdoor

Better World Product

Yes

Lamp Type

Solar

PIR Included

No

Beam Angle

90°

Lamp Supplied

Yes

Diffuser Material

Glass

COO (Country of Origin):
CN
The TradeTuff eco rechargeable solar powered light range provides up to 3000 lumens, with a built-in 360º microwave sensor and self adjusting light movement sensor. It is ideal for temporary event lighting, construction sites, walkways and parking, remote area lighting and environmentally conscious area lighting.

Runtimes 12 hr

Charge time 5 to 7 hr

Install height 4 to 7 m

Beam distance 36 m

Standby mode 900 lumens

Li-ion rechargeable

Microwave movement sensor

DC 12.8 V 24 Ah LiFePo4 Li-ion battery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy