Bailey Electric & Electronics bv LED Floodlight, 1 LED, 300 W White, IP66
- RS Stock No.:
- 205-944
- Distrelec Article No.:
- 304-11-754
- Mfr. Part No.:
- 145821
- Brand:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
£242.18
(exc. VAT)
£290.62
(inc. VAT)
FREE delivery for orders over £60.00
- 1 left, ready to ship
- Plus 8 left, ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £242.18 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 205-944
- Distrelec Article No.:
- 304-11-754
- Mfr. Part No.:
- 145821
- Brand:
- Bailey Electric & Electronics bv
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Power | 300W | |
| Product Type | LED Floodlight | |
| IP Rating | IP66 | |
| Housing Material | Aluminium | |
| Number of LEDs | 1 | |
| Colour | White | |
| Mount Type | Floor, Ceiling, Wall, Pedestal Mount, Surface | |
| Colour Temperature | 6500K | |
| Lifespan | 45000h | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 50°C | |
| Depth | 75mm | |
| Height | 75mm | |
| Standards/Approvals | No | |
| Width | 432mm | |
| Hazardous Area Certification | No | |
| PIR Included | No | |
| Lamp Type | LED | |
| Better World Verification | UK Energy Efficiency Label C | |
| Better World Product | Yes | |
| Sub Type | Switch | |
| Beam Angle | 80° | |
| Lamp Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Power 300W | ||
Product Type LED Floodlight | ||
IP Rating IP66 | ||
Housing Material Aluminium | ||
Number of LEDs 1 | ||
Colour White | ||
Mount Type Floor, Ceiling, Wall, Pedestal Mount, Surface | ||
Colour Temperature 6500K | ||
Lifespan 45000h | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 50°C | ||
Depth 75mm | ||
Height 75mm | ||
Standards/Approvals No | ||
Width 432mm | ||
Hazardous Area Certification No | ||
PIR Included No | ||
Lamp Type LED | ||
Better World Verification UK Energy Efficiency Label C | ||
Better World Product Yes | ||
Sub Type Switch | ||
Beam Angle 80° | ||
Lamp Supplied Yes | ||
- COO (Country of Origin):
- CN
Related links
- Bailey Electric & Electronics bv LED Floodlight switch Floodlight 14000 lm 260V
- Bailey Electric & Electronics bv LED Floodlight Slim LED Floodlight 100 W Black IP65, 240V
- Bailey Electric & Electronics bv LED Floodlight LV LED Floodlight 30 W Black IP65, 36V
- Bailey Electric & Electronics bv LED Floodlight Slim LED Floodlight 150 W Black IP65, 240V
- Bailey Electric & Electronics bv LED Floodlight Slim LED Floodlight 30 W Black IP65, 240V
- Bailey Electric & Electronics bv LED Floodlight slim Floodlight 5500 lm 240V
- Bailey Electric & Electronics bv LED Floodlight slim Floodlight 3300 lm 240V
- Bailey Electric & Electronics bv LED Floodlight slim Floodlight 2100 lm 240V
