Bailey Electric & Electronics bv LED Floodlight LV Floodlight, 10 W White, 1400 lm, IP65, 36V

Subtotal (1 unit)*

£49.70

(exc. VAT)

£59.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£49.70

*price indicative

RS Stock No.:
768-044
Mfr. Part No.:
145388
Brand:
Bailey Electric & Electronics bv
Find similar products by selecting one or more attributes.
Select all

Brand

Bailey Electric & Electronics bv

Power

10W

Product Type

Floodlight

Voltage

36V

IP Rating

IP65

Housing Material

Aluminium

Mount Type

Surface Mount

Colour

White

Luminous Flux

1400lm

Colour Temperature

5700K

Minimum Operating Temperature

-20°C

Lifespan

30000h

Series

LED Floodlight LV

Maximum Operating Temperature

50°C

Height

156mm

Width

32mm

Depth

156mm

Sub Type

Spotlight & Downlight

Hazardous Area Certification

No

PIR Included

No

Lamp Type

LED

Beam Angle

80°

Diffuser Material

Glass

COO (Country of Origin):
CN
The Bailey Electric & amp; Electronics bv LED Floodlight 12V-36V DC 10W 1400lm 5700K offers efficient illumination designed for versatile outdoor use, providing robust lighting while consuming minimal power.

IP65 rated for water and dust resistance, suitable for outdoor environments

Impact resistance rating of IK08 capable of withstanding tough conditions

Beam angle greater than 80°

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy