Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 499-1326
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | First Aid Kit | |
| Kit Contents | Wipes, Eyewash, Vehicle Windscreen Sticker, Adhesive Tape, Bandage, Dressing, Spray, Plasters, Disposable Gloves, First Aid Guide, Waste Bag, Safety Pins | |
| Kit Type | Vehicle First Aid | |
| Case Type | Carrying Case | |
| Case Material | Plastic | |
| Depth | 80mm | |
| Height | 150mm | |
| Width | 230mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type First Aid Kit | ||
Kit Contents Wipes, Eyewash, Vehicle Windscreen Sticker, Adhesive Tape, Bandage, Dressing, Spray, Plasters, Disposable Gloves, First Aid Guide, Waste Bag, Safety Pins | ||
Kit Type Vehicle First Aid | ||
Case Type Carrying Case | ||
Case Material Plastic | ||
Depth 80mm | ||
Height 150mm | ||
Width 230mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
First Aid Kit contains:
• First Aid guidance leaflet x1
• Wash-proof plasters x20
• Sterile dressings (assorted) x2
• Triangular bandages x2
• Safety pins x6
• Moist wipes x10
• Sterile eyewash pods (20ml) x2
• Disposable gloves (pair) x1
• Vehicle sticker x1
• Microporous tape (2.5mm) x1
• Self-seal waste bags x2
• Non-adherent dressings (assorted) x2
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
RS PRO Vehicle First Aid Kits
This Vehicle First Aid Kit from our RS PRO brand is a must have for any vehicle. Having a first aid in the car is a very good decision. It can be crucial in the event of a major incident but also be enormously beneficial when treatment is needed for others, less serious, mishaps. When you have this excellent Vehicle First Aid Kit in your car you can be safe in the knowledge that you can provide help in any situation.
Features and Benefits
Related links
- RS PRO Vehicle First Aid Carrying Case
- Crest Medical First Aid Carrying Case
- RS PRO Vehicle First Aid for 1 Person/People
- RS PRO First Aid Kit Carrying Case
- RS PRO First Aid Kit for 100 Person/People, Carrying Case
- RS PRO First Aid Kit for 20 Person/People, Carrying Case
- RS PRO First Aid Kit for 25 Person/People, Carrying Case
- RS PRO First Aid Kit for 10 Person/People, Carrying Case
