RS PRO Burns Kit Carrying Case

Subtotal (1 unit)*

£43.06

(exc. VAT)

£51.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 112 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£43.06

*price indicative

RS Stock No.:
222-3804
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Burns Kit

Kit Type

Burns Kit

Case Type

Carrying Case

Food Safe

No

Case Material

Polypropylene

Depth

250mm

Height

120mm

Width

305mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

RS PRO Burn Kit


RS PRO introduces the fantastic addition to any first aid supplies with the Burn Kit! Designed to provide quick access to first aid for burn injuries. The burn kit is easily identifiable with the universal red background and white writing design making it easy to spot in an emergency situation. Stocked with burn dressings, clothing cutters, bandages, safety pins and disposable gloves this burn kit is ideal for emergency medical attention when an injury occurs. Durable and hard wearing this plastic case has been designed to protect your supplies and means that when needed these kits can be accessed in emergency situations with ease and speed, wasting no time in supplying first aid to the injured party. Designed to be easily stored in many different environments so you can access first aid supplies even on the go.

Features and Benefits


  • Burn kit easily identifiable through its red and white design

  • Fully stocked with first aid supplies

  • Durable and easy to store meaning easy access when an injury occurs

  • Compact burn kit means it is easy to travel with

  • British Standard Compliant

  • Applications


    It is essential to have first aid supplies in a workspace and home environment. First aid facilities are commonly found in factories, warehouses, workshops, chemical plants, foundries, petrol stations, garages, laboratories, or other workplaces where hazardous chemicals and equipment are used. By acting fast to emergency injuries, you could prevent further damage.

    Warning


    If wounds or burns are severe seek medical professionals as soon as possible.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy