RS PRO Burns Kit for 24 Person/People, Vinyl Wallet
- RS Stock No.:
- 222-3802
- Brand:
- RS PRO
Subtotal (1 unit)*
£15.86
(exc. VAT)
£19.03
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 175 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.86 |
*price indicative
- RS Stock No.:
- 222-3802
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maximum Persons Served | 24 | |
| Product Type | Burns Kit | |
| Kit Type | Burns Kit | |
| Case Type | Vinyl Wallet | |
| Food Safe | No | |
| Case Material | PVC | |
| Depth | 300mm | |
| Height | 50mm | |
| Width | 230mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum Persons Served 24 | ||
Product Type Burns Kit | ||
Kit Type Burns Kit | ||
Case Type Vinyl Wallet | ||
Food Safe No | ||
Case Material PVC | ||
Depth 300mm | ||
Height 50mm | ||
Width 230mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO Burn Kit
RS PRO introduces the fantastic addition to any first aid supplies with the Burn Kit! Designed to provide quick access to first aid for burn injuries. The burn kit is easily identifiable with the universal red background and white writing design making it easy to spot in an emergency situation. Stocked with burn dressings, clothing cutters, bandages, safety pins and disposable gloves this burn kit is ideal for emergency medical attention when an injury occurs. Durable and hard wearing this vinyl wallet has been designed to protect your supplies and means that when needed these kits can be accessed in emergency situations with ease and speed, wasting no time in supplying first aid to the injured party. Designed to be easily stored in many different environments so you can access first aid supplies even on the go.
Features and Benefits
Applications
It is essential to have first aid supplies in a workspace and home environment. First aid facilities are commonly found in factories, warehouses, workshops, chemical plants, foundries, petrol stations, garages, laboratories, or other workplaces where hazardous chemicals and equipment are used. By acting fast to emergency injuries, you could prevent further damage.
Warning
If wounds or burns are severe seek medical professionals as soon as possible.
Related links
- RS PRO Burns Kit for 100 Person/People, Vinyl Wallet
- RS PRO Eyewash for 24 Person/People, Wall Mounted
- RS PRO Burns Kit Carrying Case
- RS PRO First Aid Kit for 10 Person/People
- RS PRO First Aid Kit for 50 Person/People, Bag
- RS PRO First Aid Kit for 1 Person/People, Bag
- RS PRO First Aid Kit for 25 Person/People, Carrying Case
- RS PRO First Aid Kit for 1 Person/People, Belt Pouch
