RS PRO First Aid Kit Carrying Case

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£110.64

(exc. VAT)

£132.77

(inc. VAT)

RS Stock No.:
711-817
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Kit Type

First Aid Kit

Case Type

Carrying Case

Kit/Refill Contents

Bandage, Blanket, Clothing Cutter, Cold Pack, Cool Gel, Disposable Gloves, Dressing, Eye Pad, Eyewash, First Aid Guide, Plasters, Resuscitator, Safety Pins, Scissors, Spray, Waste Bag, Wipes

Case Material

Nylon

Depth

220 mm

Height

320 mm

Width

200mm

RoHS Status: Exempt

COO (Country of Origin):
GB

RS PRO Carrying Case First Aid Kit, 320 mm x 200 mm x 220 mm


Respond quickly and effectively to emergencies with this handy first-aid kit from RS PRO. It contains all the basic medical essentials, including eyewash, a resuscitator and sterile plasters. It's all securely packed in a durable and waterproof green nylon bag, so the items will stay dry even if you're caught out in the rain or work in wet environments.
The bag is divided into eight internal compartments that make it easy to organise and identify which first aid item you need. It has a double zip closure to secure everything safely inside. The zipped lid also has a visible document wallet with a first aid guide. In addition, a high-visibility reflective strip makes it easy to find in the dark. A first aid kit is an essential item for any workplace or construction site.

Features and Benefits


• Nylon case material
• Carrying case type
• Depth of 220 mm
• Height of 320 mm
• First aid kit type
• Contents of kit comprises bandage, blanket, clothing cutter, cold pack, cool gel, disposable gloves, dressing, eye pad, eyewash, first aid guide, plasters, resuscitator, safety pins, scissors, spray, waste bag and wipes

Related links