RS PRO First Aid Kit for 100 Person/People, Carrying Case

Subtotal (1 unit)*

£111.75

(exc. VAT)

£134.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 7 unit(s) shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£111.75

*price indicative

RS Stock No.:
222-3793
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

First Aid Kit

Maximum Persons Served

100

Kit Contents

X4 HypaCover First Aid Dressings 18X18cm, X4 HypaCover Finger Dressings, X2 Burn Dressings 10X10cm, First Aid Kit X1 First Aid Guidance Leaflet, X100 HypaPlast Washproof Plasters, X2 HypaBand Confirming Bandages 7.5cm, X2 HypaGuard Face Shield, X12 HypaTouch Nitrile Gloves, X3 HypaGuard Microporous Tapes 2.5cm, X3 HypaCover Eye Dressings, X6 HypaCover First Aid Dressings 12X12cm, X3 HypaGuard Foil Blankets, X40 HypaClean Sterile Wipes, X4 HypaBand Triangular Bandages, X1 Clothing Cutters

Kit Type

First Aid Kit

Case Type

Carrying Case

Food Safe

No

Case Material

Nylon

Depth

320mm

Height

220mm

Width

200 mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

RS PRO Complete First Aid Bag


RS PRO introduces the fantastic comprehensive First Aid Kit! Designed to cover any number of injuries in the workplace or at home. The first aid kit is easily identifiable with the universal green background and white writing design making it easy to spot in an emergency situation. Stocked with wash proof plasters, different size dressings, bandages, triangular bandages, eye dressings, safety pins, sterile wipes and disposable gloves this first aid kit is ideal for emergency medical attention when an injury occurs. Durable and water resistant this emergency bag has been designed to protect your supplies and means that when needed these kits can be accessed in emergency situations with ease and speed, wasting no time in supplying first aid to the injured party. Designed with eight internal compartments keeps the kit organised so you can keep track of any supplies that have been used and replace when needed.

Features and Benefits


  • First Aid kit easily identifiable through its green and white design

  • Fully stocked with first aid supplies

  • Durable and water-resistant bag easy to store meaning easy access in the workplace when an injury occurs

  • Eight individual compartments to keep your supplies organised

  • Compact first aid kit means it is easy to travel with

  • British Standard Compliant

  • Applications


    It is essential to have first aid supplies in a workspace and home environment. First aid facilities are commonly found in factories, warehouses, workshops, chemical plants, foundries, petrol stations, garages, laboratories, or other workplaces where hazardous chemicals and equipment are used. By acting fast to emergency injuries, you could prevent further damage.

    Warning


    If wounds or burns are severe seek medical professionals as soon as possible.

    Related links