RS PRO First Aid Kit for 20 Person/People, Carrying Case, Wall Mounted
- RS Stock No.:
- 478-3428
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 478-3428
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maximum Persons Served | 20 | |
| Kit Type | First Aid Kit | |
| Case Type | Carrying Case, Wall Mounted | |
| Kit/Refill Contents | Bandage, Blanket, Disposable Gloves, Dressing, Eye Pad, Eyewash, First Aid Guide, Plasters, Plastic Apron, Resuscitator, Safety Pins, Scissors, Spray, Sterile Skin Closure Adhesive, Waste Bag, Wipes | |
| Case Material | ABS | |
| Depth | 180mm | |
| Height | 460mm | |
| Width | 340mm | |
| Standards Met | HSE | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum Persons Served 20 | ||
Kit Type First Aid Kit | ||
Case Type Carrying Case, Wall Mounted | ||
Kit/Refill Contents Bandage, Blanket, Disposable Gloves, Dressing, Eye Pad, Eyewash, First Aid Guide, Plasters, Plastic Apron, Resuscitator, Safety Pins, Scissors, Spray, Sterile Skin Closure Adhesive, Waste Bag, Wipes | ||
Case Material ABS | ||
Depth 180mm | ||
Height 460mm | ||
Width 340mm | ||
Standards Met HSE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
