Camozzi MD-1 Filter/Regulator (FR) Assembly, 25 μm, G1/4, Manual, 16 bar
- RS Stock No.:
- 830-222
- Mfr. Part No.:
- MD1-FR0000-1/4
- Brand:
- Camozzi
Image representative of range
Subtotal (1 unit)*
£59.73
(exc. VAT)
£71.68
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £59.73 |
*price indicative
- RS Stock No.:
- 830-222
- Mfr. Part No.:
- MD1-FR0000-1/4
- Brand:
- Camozzi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camozzi | |
| Port Size | G1/4 | |
| Product Type | Filter/Regulator (FR) Assembly | |
| Maximum Operating Pressure | 16 bar | |
| Connection Thread Standard | G | |
| Series | MD-1 | |
| Drain Type | Manual | |
| Filtration Size | 25μm | |
| Overall Length | 42mm | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Overall Height | 208.2mm | |
| Overall Width | 42mm | |
| Select all | ||
|---|---|---|
Brand Camozzi | ||
Port Size G1/4 | ||
Product Type Filter/Regulator (FR) Assembly | ||
Maximum Operating Pressure 16 bar | ||
Connection Thread Standard G | ||
Series MD-1 | ||
Drain Type Manual | ||
Filtration Size 25μm | ||
Overall Length 42mm | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Overall Height 208.2mm | ||
Overall Width 42mm | ||
- COO (Country of Origin):
- IT
The Camozzi Filter regulator provides precise pressure regulation and filtration for industrial applications, enhancing system efficiency and performance.
Designed for GAS connections for versatile implementation
Input and output both feature G1/4 specifications for standard compatibility
Flow direction is from left to right, ensuring consistent operation
Equipped with a 25 μm filter with relieving for enhanced reliability
Related links
- Camozzi MD-1 Filter/Regulator (FR) Assembly G1/8 16 bar
- Camozzi MD-1 Filter/Regulator (FR) Assembly G1/4 16 bar
- Camozzi MD-1 Filter/Regulator (FR) Assembly G3/8 16 bar
- Camozzi MD-1 series 1 μm 1/4 16 bar Air Filter with Manual drain
- Camozzi MD-1 series 1 μm 1/8 16 bar Air Filter with Manual drain
- Camozzi MD-1 series 1 μm 3/8 16 bar Air Filter with Manual drain
- Camozzi MX2 Filter/Regulator (FR) Assembly 3/4 in 10 bar
- Festo G 1/2 Filter Regulator G 1/4 16 bar, 162771
