Camozzi MD-1 Filter/Regulator (FR) Assembly, 25 μm, G1/4, Manual, 16 bar

Subtotal (1 unit)*

£37.52

(exc. VAT)

£45.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£37.52

*price indicative

RS Stock No.:
830-184
Mfr. Part No.:
MD1-F000-1/4
Brand:
Camozzi
Find similar products by selecting one or more attributes.
Select all

Brand

Camozzi

Product Type

Filter/Regulator (FR) Assembly

Port Size

G1/4

Maximum Operating Pressure

16 bar

Connection Thread Standard

G

Series

MD-1

Drain Type

Manual

Filtration Size

25μm

Overall Length

42mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

50°C

Overall Width

42mm

Overall Height

159.4mm

COO (Country of Origin):
IT
The Camozzi Filter is engineered for efficient filtration in industrial applications. Its primary function is to maintain optimal fluid clarity by effectively filtering particles as small as 5μm, ensuring smooth operation.

Designed for industrial applications to ensure reliability

Utilises a 0.01μm filter element for high-grade filtration

Features a gas connection type, ensuring compatibility with various systems

Offers a semiautomatic-manual drain function, enhancing usability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy