Camozzi MD-1 series 1 μm 3/8 16 bar Air Filter with Manual drain
- RS Stock No.:
- 830-221
- Mfr. Part No.:
- MD1-F100-3/8
- Brand:
- Camozzi
Subtotal (1 unit)*
£37.52
(exc. VAT)
£45.02
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £37.52 |
*price indicative
- RS Stock No.:
- 830-221
- Mfr. Part No.:
- MD1-F100-3/8
- Brand:
- Camozzi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camozzi | |
| Filtration Size | 1μm | |
| Product Type | Air Filter | |
| Port Size | 3/8 | |
| Connection Thread Standard | G | |
| Drain Type | Manual | |
| Series | MD-1 | |
| Seal Material | Nitrile Rubber (NBR) | |
| Maximum Operating Pressure | 16 bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Overall Width | 42mm | |
| Standards/Approvals | ISO 8573-1 | |
| Overall Height | 159.4mm | |
| Bowl Material | Polycarbonate | |
| Filter Type | Air Filter | |
| Select all | ||
|---|---|---|
Brand Camozzi | ||
Filtration Size 1μm | ||
Product Type Air Filter | ||
Port Size 3/8 | ||
Connection Thread Standard G | ||
Drain Type Manual | ||
Series MD-1 | ||
Seal Material Nitrile Rubber (NBR) | ||
Maximum Operating Pressure 16 bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Overall Width 42mm | ||
Standards/Approvals ISO 8573-1 | ||
Overall Height 159.4mm | ||
Bowl Material Polycarbonate | ||
Filter Type Air Filter | ||
- COO (Country of Origin):
- IT
The Camozzi Filter designed for industrial applications, facilitating efficient operation through its 5μm filter element. This product operates under specific conditions for optimal performance.
Gas connection type ensures compatibility across various systems
Input and output measurements of G3/8 provide standardised fitting
Flow direction is clearly defined as from left to right for easy installation
Equipped with a 5μm filter element for superior filtration efficiency
Related links
- Camozzi MD-1 series 1 μm 1/8 16 bar Air Filter with Manual drain
- Camozzi MD-1 series 1 μm 1/4 16 bar Air Filter with Manual drain
- Camozzi MD-1 Filter/Regulator (FR) Assembly G3/8 16 bar
- Camozzi MD-1 Filter/Regulator (FR) Assembly G1/8 16 bar
- Camozzi MD-1 Filter/Regulator (FR) Assembly G1/4 16 bar
- Festo D series 40 μm 3/8 in G 16 bar Pneumatic Filter 2700L/min max with Manual drain
- Festo D series 40 μm 3/8 in G 16 bar Pneumatic Filter 1400L/min max with Manual drain
- Camozzi MX2 series 25 μm 3/4 16 bar Air Filter with Manual drain
