Camozzi MD-1 Filter/Regulator (FR) Assembly, 25 μm, G1/8, Manual, 16 bar
- RS Stock No.:
- 830-223
- Mfr. Part No.:
- MD1-FR0000-1/8
- Brand:
- Camozzi
Subtotal (1 unit)*
£59.73
(exc. VAT)
£71.68
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £59.73 |
*price indicative
- RS Stock No.:
- 830-223
- Mfr. Part No.:
- MD1-FR0000-1/8
- Brand:
- Camozzi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camozzi | |
| Port Size | G1/8 | |
| Product Type | Filter/Regulator (FR) Assembly | |
| Maximum Operating Pressure | 16 bar | |
| Series | MD-1 | |
| Connection Thread Standard | G | |
| Drain Type | Manual | |
| Filtration Size | 25μm | |
| Overall Length | 42mm | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Overall Width | 42mm | |
| Overall Height | 208.2mm | |
| Select all | ||
|---|---|---|
Brand Camozzi | ||
Port Size G1/8 | ||
Product Type Filter/Regulator (FR) Assembly | ||
Maximum Operating Pressure 16 bar | ||
Series MD-1 | ||
Connection Thread Standard G | ||
Drain Type Manual | ||
Filtration Size 25μm | ||
Overall Length 42mm | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Overall Width 42mm | ||
Overall Height 208.2mm | ||
- COO (Country of Origin):
- IT
The Camozzi Filter regulator provides precise pressure regulation and filtration for industrial applications, enhancing system efficiency and performance.
Connection type: GAS for versatile integration
Input and output: Both G1/8 for standardised compatibility
Flow direction: Designed to facilitate movement from left to right
Functionality: Filter-Regulator with 25 μm filtration and relieving capability
Related links
- Camozzi MD-1 Filter/Regulator (FR) Assembly G1/4 16 bar
- Camozzi MD-1 Filter/Regulator (FR) Assembly G3/8 16 bar
- Camozzi MD-1 Filter/Regulator (FR) Assembly G1/8 16 bar
- Camozzi MD-1 series 1 μm 1/8 16 bar Air Filter with Manual drain
- Camozzi MD-1 series 1 μm 3/8 16 bar Air Filter with Manual drain
- Camozzi MD-1 series 1 μm 1/4 16 bar Air Filter with Manual drain
- Camozzi MX2 Filter/Regulator (FR) Assembly 3/4 in 10 bar
- Camozzi MX2 Filter/Regulator (FR) Assembly 1, 10 bar
