Camozzi MX2 Filter/Regulator (FR) Assembly, 25 μm, 3/4 in, Manual, 10 bar
- RS Stock No.:
- 830-236
- Mfr. Part No.:
- MX2-3/4-FR0000
- Brand:
- Camozzi
Image representative of range
Subtotal (1 unit)*
£94.31
(exc. VAT)
£113.17
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
- Plus 2 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £94.31 |
*price indicative
- RS Stock No.:
- 830-236
- Mfr. Part No.:
- MX2-3/4-FR0000
- Brand:
- Camozzi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camozzi | |
| Product Type | Filter/Regulator (FR) Assembly | |
| Port Size | 3/4 in | |
| Maximum Operating Pressure | 10 bar | |
| Connection Thread Standard | G | |
| Series | MX2 | |
| Drain Type | Manual | |
| Filtration Size | 25μm | |
| Overall Length | 70mm | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand Camozzi | ||
Product Type Filter/Regulator (FR) Assembly | ||
Port Size 3/4 in | ||
Maximum Operating Pressure 10 bar | ||
Connection Thread Standard G | ||
Series MX2 | ||
Drain Type Manual | ||
Filtration Size 25μm | ||
Overall Length 70mm | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
- COO (Country of Origin):
- IT
The Camozzi Filter regulator provides precise pressure regulation and filtration for industrial applications, enhancing system efficiency and performance.
Series MX offers a reliable solution with a 3/4 inch port size
The filtering element ensures optimal filtration at 25 μm for effective operation
Semiautomatic-manual drain feature makes condensate management straightforward
Operating pressure ranges from 0.5 to 10 bar, providing versatility
Related links
- Camozzi MX2 Filter/Regulator (FR) Assembly 1, 10 bar
- Camozzi MX Filter Regulator 1/2 in G 10 bar, MX2-1/2-FR0000
- Camozzi MX2 series 25 μm 3/4 16 bar Air Filter with Manual drain
- Camozzi MD-1 Filter/Regulator (FR) Assembly G1/4 16 bar
- Camozzi MD-1 Filter/Regulator (FR) Assembly G3/8 16 bar
- Camozzi MD-1 Filter/Regulator (FR) Assembly G1/8 16 bar
- Camozzi MX2 Series Aluminium Pneumatic Fitting Accessory G
- Camozzi MX2 series 1/2 10 bar Air Filter with Manual drain
