Camozzi MX2 Series Aluminium Pneumatic Fitting Accessory G
- RS Stock No.:
- 830-237
- Mfr. Part No.:
- MX2-3/4-R000
- Brand:
- Camozzi
Image representative of range
Subtotal (1 unit)*
£73.50
(exc. VAT)
£88.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £73.50 |
*price indicative
- RS Stock No.:
- 830-237
- Mfr. Part No.:
- MX2-3/4-R000
- Brand:
- Camozzi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camozzi | |
| Sub Type | Fitting | |
| Product Type | Pneumatic Fitting Accessory | |
| Thread Standard | G | |
| Series | MX2 | |
| Material | Aluminium | |
| Thread Size | 3/4 in | |
| Chemical Resistant | No | |
| Food Grade | No | |
| Outside Diameter | 45mm | |
| For Use With | Fitting | |
| Overall Length | 68mm | |
| Select all | ||
|---|---|---|
Brand Camozzi | ||
Sub Type Fitting | ||
Product Type Pneumatic Fitting Accessory | ||
Thread Standard G | ||
Series MX2 | ||
Material Aluminium | ||
Thread Size 3/4 in | ||
Chemical Resistant No | ||
Food Grade No | ||
Outside Diameter 45mm | ||
For Use With Fitting | ||
Overall Length 68mm | ||
- COO (Country of Origin):
- IT
The Camozzi Pressure regulator is engineered for optimal management of pressure in industrial applications, ensuring reliability and performance during operation.
Operating pressure range of 0.5 to 10 bar (standard) for versatile use
Designed as a relieving regulator, facilitating smooth operation
Compact dimensions with major fittings ensuring easy installation
Flow direction standardised from left to right for consistent performance
Related links
- Camozzi MX3 Series Aluminium Pneumatic Fitting Accessory G
- Camozzi MX3 Series Aluminium Pneumatic Fitting Accessory
- Camozzi MX2 series 25 μm 3/4 16 bar Air Filter with Manual drain
- Camozzi 1/2 in G Air Regulator - 12 bar 1/8 in G, G MX
- Camozzi MX2 series 25 μm 1/2 16 bar Air Filter with Manual drain
- Camozzi MX2 series 1/2 10 bar Air Filter with Manual drain
- Camozzi Manual Pneumatic Manual Control Valve MX Series, G G3/4
- Camozzi MX2 Filter/Regulator (FR) Assembly 3/4 in 10 bar
