Camozzi MX3 Series Aluminium Pneumatic Fitting Accessory G
- RS Stock No.:
- 830-242
- Mfr. Part No.:
- MX3-1-R000
- Brand:
- Camozzi
Image representative of range
Subtotal (1 unit)*
£142.75
(exc. VAT)
£171.30
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 2 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £142.75 |
*price indicative
- RS Stock No.:
- 830-242
- Mfr. Part No.:
- MX3-1-R000
- Brand:
- Camozzi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camozzi | |
| Sub Type | Fitting | |
| Product Type | Pneumatic Fitting Accessory | |
| Thread Standard | G | |
| Series | MX3 | |
| Material | Aluminium | |
| Thread Size | 1 | |
| Chemical Resistant | No | |
| Food Grade | No | |
| Outside Diameter | 54mm | |
| Overall Length | 76mm | |
| For Use With | Fitting | |
| Select all | ||
|---|---|---|
Brand Camozzi | ||
Sub Type Fitting | ||
Product Type Pneumatic Fitting Accessory | ||
Thread Standard G | ||
Series MX3 | ||
Material Aluminium | ||
Thread Size 1 | ||
Chemical Resistant No | ||
Food Grade No | ||
Outside Diameter 54mm | ||
Overall Length 76mm | ||
For Use With Fitting | ||
- COO (Country of Origin):
- IT
The Camozzi Pressure regulator is designed for industrial applications, providing precise control of pressure in various systems. Its robust design ensures reliability and efficiency under demanding conditions.
Operating pressure spans from 0.5 to 10 bar, accommodating diverse pressure needs
Relieving design type enhances safety and prevents over-pressurisation
Flow direction is standard from left to right for consistent performance
Compact dimensions enhance integration into existing systems while maintaining functionality
Related links
- Camozzi MX2 Series Aluminium Pneumatic Fitting Accessory G
- Camozzi MX3 Series Aluminium Pneumatic Fitting Accessory
- Camozzi MX3 series 25 μm 1 16 bar Air Filter with Manual drain
- Camozzi Manual Pneumatic Manual Control Valve MX Series, G G 1
- Camozzi 1/2 in G Air Regulator - 12 bar 1/8 in G, G MX
- Camozzi MX2 Filter/Regulator (FR) Assembly 1, 10 bar
- Camozzi Electrical Pneumatic Manual Control Valve MX Series, G G 1
- Camozzi 3/4 in Air Lubricator 16 bar, MX3 Series
