Camozzi MX3 Series Aluminium Pneumatic Fitting Accessory

Subtotal (1 unit)*

£15.31

(exc. VAT)

£18.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£15.31

*price indicative

RS Stock No.:
830-250
Mfr. Part No.:
MX3-Y
Brand:
Camozzi
Find similar products by selecting one or more attributes.
Select all

Brand

Camozzi

Sub Type

Fitting

Product Type

Pneumatic Fitting Accessory

Series

MX3

Material

Aluminium

Chemical Resistant

No

Food Grade

No

Outside Diameter

16.5mm

Overall Length

105mm

For Use With

Fitting

COO (Country of Origin):
IT
The Camozzi Rapid clamp kit with wall fixing brackets is designed for industrial applications, providing reliable and efficient support for various setups. This robust product ensures secure installation with convenient access.

Constructed for industrial applications, ensuring durability under demanding conditions

Includes wall fixing brackets for secure mounting and stability

Comprehensive dimensions provided for accurate installation and compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy