Rittal Blue e+ Series Filter Fan, 115V, AC, 246 m³/h Filtered, 280 m³/h Unimpeded, IP54, IP56, 255 mm, 255 mm x
- RS Stock No.:
- 710-405
- Mfr. Part No.:
- 3241710
- Brand:
- Rittal
Subtotal (1 unit)*
£284.31
(exc. VAT)
£341.17
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £284.31 |
*price indicative
- RS Stock No.:
- 710-405
- Mfr. Part No.:
- 3241710
- Brand:
- Rittal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Filter Fan | |
| Unimpeded Air Flow | 280m³/h | |
| Noise Level | 54dBA | |
| Filtered Air Flow | 246m³/h | |
| Input Current | 600mA | |
| Input Power | 52.2W | |
| AC or DC Operation | AC | |
| Installation Depth | 108mm | |
| Supply Voltage | 115V | |
| Terminal Type | Screwless Spring | |
| Face Height | 255mm | |
| Face Width | 255mm | |
| Standards/Approvals | IEC 60 529 | |
| IP Rating | IP54, IP56 | |
| Series | Blue e+ | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Filter Fan | ||
Unimpeded Air Flow 280m³/h | ||
Noise Level 54dBA | ||
Filtered Air Flow 246m³/h | ||
Input Current 600mA | ||
Input Power 52.2W | ||
AC or DC Operation AC | ||
Installation Depth 108mm | ||
Supply Voltage 115V | ||
Terminal Type Screwless Spring | ||
Face Height 255mm | ||
Face Width 255mm | ||
Standards/Approvals IEC 60 529 | ||
IP Rating IP54, IP56 | ||
Series Blue e+ | ||
- COO (Country of Origin):
- DE
The Rittal blue e+ filter fan offers a sophisticated solution for ventilation needs, designed specifically for efficient heat dissipation within enclosures. Featuring a diagonal fan technology, this complete fan-and-filter unit ensures a high Air throughput while maintaining significant pressure stability. With tool-free installation and easy filter changes, it is Ideal for quick integration into surfaces. The unit safeguards your equipment with an IP 54 protection rating, making it suitable for various environments. Enjoy the benefits of enhanced Airflow and consistent performance, tailored to meet modern cooling requirements.
Delivers maximum airflow via an integrated pleated filter
Designed for wall mounting, ensuring versatile installation options
Diagonal fan technology ensures improved Air circulation and heat distribution
Features an optimised mechanism for hassle-free filter changes
Constructed from robust plastic material for durability
Available in a NEUTRAL RAL 7035 colour for sleek aesthetics
Pre-fitted with a pleated filter for heightened performance
Operates at voltages of 115 V, with compatibility for both 50 Hz and 60 Hz
Conforms to high protection standards, including IP 54 and NEMA ratings
Related links
- Rittal Blue e+ Series Filter Fan AC 245 m³/h Unimpeded IP56 255 mm x
- Rittal Blue e+ Series Filter Fan AC 125 m³/h Unimpeded IP56 204 mm x
- Rittal Blue e+ Series Filter Fan AC 716 m³/h Unimpeded IP56 323 mm x
- Rittal Blue e+ Series Filter Fan AC 910 m³/h Unimpeded IP56 323 mm x
- Rittal Blue e+ Series Filter Fan AC 25 m³/h Unimpeded IP56 116.5 mm x
- Rittal Blue e+ Series Filter Fan AC 115 m³/h Unimpeded IP56 204 mm x
- Rittal Blue e+ Series Filter Fan AC 64 m³/h Unimpeded IP56 148.5 mm x
- Rittal Blue e+ Series Filter Fan AC 1161 m³/h Unimpeded IP56 323 mm x
