Rittal Blue e+ Series Filter Fan, 230V, AC, 46 m³/h Filtered, 64 m³/h Unimpeded, IP54, IP56, 148.5 mm, 148.5 mm x
- RS Stock No.:
- 710-400
- Mfr. Part No.:
- 3238800
- Brand:
- Rittal
Subtotal (1 unit)*
£469.46
(exc. VAT)
£563.35
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £469.46 |
*price indicative
- RS Stock No.:
- 710-400
- Mfr. Part No.:
- 3238800
- Brand:
- Rittal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Unimpeded Air Flow | 64m³/h | |
| Product Type | Filter Fan | |
| Noise Level | 54dBA | |
| Filtered Air Flow | 46m³/h | |
| Input Current | 120mA | |
| Input Power | 16.5W | |
| AC or DC Operation | AC | |
| Installation Depth | 64mm | |
| Supply Voltage | 230V | |
| Face Height | 148.5mm | |
| Face Width | 148.5mm | |
| Standards/Approvals | CSA | |
| IP Rating | IP54, IP56 | |
| Series | Blue e+ | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Unimpeded Air Flow 64m³/h | ||
Product Type Filter Fan | ||
Noise Level 54dBA | ||
Filtered Air Flow 46m³/h | ||
Input Current 120mA | ||
Input Power 16.5W | ||
AC or DC Operation AC | ||
Installation Depth 64mm | ||
Supply Voltage 230V | ||
Face Height 148.5mm | ||
Face Width 148.5mm | ||
Standards/Approvals CSA | ||
IP Rating IP54, IP56 | ||
Series Blue e+ | ||
The Rittal blue e+ filter fan designed to enhance Air circulation and temperature management within enclosures. This high-performance unit comes equipped with EMC shielding, making it an Ideal choice for environments where electromagnetic compatibility is crucial. With flexible mounting options and tool-free assembly, the fan ensures quick installation and easy maintenance, enabling efficient Air throughput ranging from 20 to 900 m³/h. Its innovative design, including diagonal fan technology, provides consistent ventilation while optimising pressure stability. Coupled with robust materials and a range of protective features, the blue e+ filter fan meets the rigorous demands of modern industrial applications.
EMC shielding offers high attenuation, meeting requirement category 2 to EN 61587-3
Tool-free assembly and easy filter changes simplify maintenance tasks
Diagonal fan technology ensures even ventilation and improved pressure stability
Complete unit includes an EMC filter mat for enhanced performance
Compact dimensions facilitate installation in various environments
IP54 protection rating safeguards against dust and water ingress
Quiet operation with noise levels of 52 dB(A) at 50 Hz
Designed for optimal energy efficiency when used with thermostats
Conforms to multiple safety standards, including CSA and UL certifications
Related links
- Rittal Blue e+ Series Filter Fan AC 115 m³/h Unimpeded IP56 204 mm x
- Rittal Blue e+ Series Filter Fan AC 125 m³/h Unimpeded IP56 204 mm x
- Rittal Blue e+ Series Filter Fan AC 245 m³/h Unimpeded IP56 255 mm x
- Rittal Blue e+ Series Filter Fan AC 25 m³/h Unimpeded IP56 116.5 mm x
- Rittal Blue e+ Series Filter Fan AC 25 m³/h Unimpeded IP56 116.5 mm x
- Rittal Blue e+ Series Filter Fan AC 716 m³/h Unimpeded IP56 323 mm x
- Rittal Blue e+ Series Filter Fan AC 1161 m³/h Unimpeded IP56 323 mm x
- Rittal Blue e+ Series Filter Fan AC 910 m³/h Unimpeded IP56 323 mm x
