Rittal Blue e+ Series Filter Fan, 115V, AC, 104 m³/h Filtered, 125 m³/h Unimpeded, IP54, IP56, 204 mm, 204 mm x
- RS Stock No.:
- 710-402
- Mfr. Part No.:
- 3239710
- Brand:
- Rittal
Subtotal (1 unit)*
£387.70
(exc. VAT)
£465.24
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £387.70 |
*price indicative
- RS Stock No.:
- 710-402
- Mfr. Part No.:
- 3239710
- Brand:
- Rittal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Filter Fan | |
| Unimpeded Air Flow | 125m³/h | |
| Noise Level | 54dBA | |
| Filtered Air Flow | 104m³/h | |
| Input Current | 210mA | |
| Input Power | 15.8W | |
| AC or DC Operation | AC | |
| Installation Depth | 84mm | |
| Terminal Type | Screwless Spring | |
| Supply Voltage | 115V | |
| Face Height | 204mm | |
| Face Width | 204mm | |
| Standards/Approvals | CSA | |
| IP Rating | IP54, IP56 | |
| Series | Blue e+ | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Filter Fan | ||
Unimpeded Air Flow 125m³/h | ||
Noise Level 54dBA | ||
Filtered Air Flow 104m³/h | ||
Input Current 210mA | ||
Input Power 15.8W | ||
AC or DC Operation AC | ||
Installation Depth 84mm | ||
Terminal Type Screwless Spring | ||
Supply Voltage 115V | ||
Face Height 204mm | ||
Face Width 204mm | ||
Standards/Approvals CSA | ||
IP Rating IP54, IP56 | ||
Series Blue e+ | ||
The Rittal Blue e+ filter fan is a sophisticated Air management solution designed for wall-mounted installation, ensuring optimal thermal regulation within enclosures. Delivering Air through innovative diagonal fan technology, this unit achieves superior pressure stability and consistent Airflow. With a robust IP 54 protection rating, it effectively safeguards against dust and moisture, promoting longevity and reliable operation. Easy to install with tool-free assembly, its design integrates a pleated filter that maximises Air throughput while simplifying maintenance. Perfect for maintaining a stable internal environment, the Blue e+ filter fan is essential for enhancing equipment performance and durability.
Diagonally oriented fan technology ensures consistent Air circulation
Easy to change filters with a user-friendly opening mechanism
Optimised detent hooks facilitate quick and efficient installation
Tool-free assembly permits straightforward setup, reducing labour costs
Available in a Durable plastic material that withstands harsh conditions
Equipped with a pleated filter for maximum Air throughput
Robust IP 54 rating protects against ingress, boosting longevity
Compact design allows for installation in limited spaces
Related links
- Rittal Blue e+ Series Filter Fan AC 115 m³/h Unimpeded IP56 204 mm x
- Rittal Blue e+ Series Filter Fan AC 716 m³/h Unimpeded IP56 323 mm x
- Rittal Blue e+ Series Filter Fan AC 910 m³/h Unimpeded IP56 323 mm x
- Rittal Blue e+ Series Filter Fan AC 280 m³/h Unimpeded IP56 255 mm x
- Rittal Blue e+ Series Filter Fan AC 25 m³/h Unimpeded IP56 116.5 mm x
- Rittal Blue e+ Series Filter Fan AC 245 m³/h Unimpeded IP56 255 mm x
- Rittal Blue e+ Series Filter Fan AC 64 m³/h Unimpeded IP56 148.5 mm x
- Rittal Blue e+ Series Filter Fan AC 1161 m³/h Unimpeded IP56 323 mm x
