Rittal Blue e+ Series Filter Fan, 230V, AC, 187 m³/h Filtered, 245 m³/h Unimpeded, IP54, IP56, 255 mm, 255 mm x

Subtotal (1 unit)*

£676.17

(exc. VAT)

£811.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£676.17

*price indicative

RS Stock No.:
710-406
Mfr. Part No.:
3241800
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Unimpeded Air Flow

245m³/h

Product Type

Filter Fan

Noise Level

54dBA

Filtered Air Flow

187m³/h

Input Current

320mA

Input Power

54.5W

AC or DC Operation

AC

Installation Depth

108mm

Supply Voltage

230V

Face Height

255mm

Face Width

255mm

Standards/Approvals

IEC 60 529

IP Rating

IP54, IP56

Series

Blue e+

COO (Country of Origin):
DE
The Rittal blue e+ filter fan is a complete fan unit designed for efficient wall-mounted installation, featuring Advanced EMC shielding to enhance performance and compliance. Capable of delivering Air throughput from 20 to 900 m³/h, this innovative fan-and-filter unit is tailored for tool-free mounting, meeting the stringent standards of EN 61587-3. It is engineered to provide consistent ventilation, utilising diagonal fan technology for improved pressure stability, and is constructed from Durable plastic, ensuring longevity in various operating environments. The product comes ready to install, complete with an EMC filter mat, making it a reliable choice for effective thermal management.

Wall-mounted design optimises space and simplifies installation

Advanced EMC shielding ensures high attenuation effects for compliance

Diagonal fan technology delivers even and constant ventilation

Tool-free assembly enables quick and efficient setup

New opening mechanism allows easy filter changes

Optimised detent hooks enhance installation speed

High airflow capacity ranging from 173 to 900 m³/h depending on configuration

Low power consumption of 43.2 W at 50 Hz, promoting energy efficiency

Durable plastic construction with a clean RAL 7035 finish

IP 54 and IP 56 ratings with additional hose-proof hood options for enhanced protection

Quiet operation with noise levels of only 53 dB(A) at 50 Hz

Wide operating temperature range from -30 °C to 55 °C for versatile applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy