Rittal Blue e+ Series Filter Fan, 115V, AC, 18 m³/h Filtered, 25 m³/h Unimpeded, IP54, IP56, 116.5 mm, 116.5 mm x

Subtotal (1 unit)*

£201.20

(exc. VAT)

£241.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£201.20

*price indicative

RS Stock No.:
710-417
Mfr. Part No.:
3237710
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Filter Fan

Unimpeded Air Flow

25m³/h

Noise Level

47dBA

Filtered Air Flow

18m³/h

Input Current

140mA

Input Power

12W

AC or DC Operation

AC

Installation Depth

46mm

Supply Voltage

115V

Terminal Type

2 Wire

Face Height

116.5mm

Face Width

116.5mm

Standards/Approvals

CSA

IP Rating

IP54, IP56

Series

Blue e+

The Rittal blue e+ filter fan offers a powerful and efficient solution for cooling enclosures, ensuring optimal Air circulation and temperature control. Designed for easy installation in various surfaces, this Compact and robust fan-and-filter unit features diagonal fan technology for enhanced pressure stability and consistent Airflow. With an Air throughput range of 20 to 1,160 m³/h, it is suitable for various applications while maintaining a protection category of IP 54 as standard. The unit is specifically designed to facilitate Rapid filter changes and tool-free assembly, making it an Ideal choice for both industrial and commercial environments.

Easy filter changes with a new opening mechanism on the louvred grille

Optimised detent hooks for Faster enclosure installation

Diagonal fan technology provides even and constant ventilation

Tool-free assembly allows for quick setup without additional tools

Robust plastic construction with a NEUTRAL RAL 7035 colour

Includes a complete unit ready to install, with a chopped-fibre filter mat

Low power consumption, with 12 W at 50 Hz and 10 W at 60 Hz

Compact dimensions with a mounting cut-out of 92 mm

Delivery is packaged as a single piece for ease of handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy