Banner Glass Fibre Optic Cable 654 mm, NPN/PNP Output, IP67

Subtotal (1 unit)*

£111.96

(exc. VAT)

£134.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£111.96

*price indicative

RS Stock No.:
331-602
Mfr. Part No.:
IAT43ST5TA-VL
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Fibre Optic Cable

Detection Range

654 mm

Output Type

NPN/PNP

Fibre Optic Type

Glass

Response Time

1ms

Terminal Type

Fibreglass Sensor

IP Rating

IP67

Maximum Operating Temperature

249°C

Standards/Approvals

POPs 10.1501.1029, RoHS 10.1501.1029, TSCA PBT 10.1501.1029, REACH 10.1501.1029, PFAS 10.1501.1029

Length

914μm

Series

IT2

COO (Country of Origin):
US
The Banner Fiber Optics system revolutionises the way you monitor and control your operational processes. Engineered to provide exceptional reliability, its advanced technology ensures precise measurement and data reporting. Perfectly suited for varied industrial applications, this product integrates seamlessly into existing workflows, enhancing efficiency and productivity.

Offers versatility across a range of industrial applications

Provides real time feedback for enhanced monitoring and decision making

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy