Banner Plastic Fibre Optic Cable 36 mm, NPN/PNP Output, IP67

Subtotal (1 unit)*

£74.63

(exc. VAT)

£89.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£74.63

*price indicative

RS Stock No.:
331-619
Mfr. Part No.:
PIAT43UTA-VL
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Fibre Optic Cable

Detection Range

36 mm

Output Type

NPN/PNP

Fibre Optic Type

Plastic

Response Time

1ms

Terminal Type

Fibreglass Sensor

IP Rating

IP67

Maximum Operating Temperature

249°C

Length

914μm

Standards/Approvals

PFAS 10.1501.1029, TSCA PBT 10.1501.1029, REACH 10.1501.1029, POPs 10.1501.1029, RoHS 10.1501.1029

Series

IT2

COO (Country of Origin):
TW
The Banner Fiber Optics offers unmatched reliability and precision for a variety of applications. Designed with the latest technology, it ensures optimal performance, making it a go-to choice for industrial settings. With a focus on user-friendliness, this device is equipped with intuitive features that simplify installation and operation.

User friendly interface simplifies operability for all skill levels

Adaptable to various setups providing versatility in application

Low power consumption promotes energy efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy