Banner Plastic Fibre Optic Cable 65 mm, NPN/PNP Output, IP67
- RS Stock No.:
- 331-388
- Mfr. Part No.:
- PBT26U-VL
- Brand:
- Banner
Subtotal (1 unit)*
£39.65
(exc. VAT)
£47.58
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £39.65 |
*price indicative
- RS Stock No.:
- 331-388
- Mfr. Part No.:
- PBT26U-VL
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Fibre Optic Cable | |
| Detection Range | 65 mm | |
| Output Type | NPN/PNP | |
| Fibre Optic Type | Plastic | |
| Response Time | 1ms | |
| Terminal Type | Fibreglass Sensor | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 249°C | |
| Series | IT2 | |
| Length | 914μm | |
| Standards/Approvals | POPs 10.1501.1029, PFAS 10.1501.1029, TSCA PBT 10.1501.1029, RoHS 10.1501.1029, REACH 10.1501.1029 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Fibre Optic Cable | ||
Detection Range 65 mm | ||
Output Type NPN/PNP | ||
Fibre Optic Type Plastic | ||
Response Time 1ms | ||
Terminal Type Fibreglass Sensor | ||
IP Rating IP67 | ||
Maximum Operating Temperature 249°C | ||
Series IT2 | ||
Length 914μm | ||
Standards/Approvals POPs 10.1501.1029, PFAS 10.1501.1029, TSCA PBT 10.1501.1029, RoHS 10.1501.1029, REACH 10.1501.1029 | ||
- COO (Country of Origin):
- TW
The Banner Fiber Optics redefines efficiency and innovation in the automation sector. Designed for both simplicity and robustness, it offers seamless integration into existing systems while ensuring optimum performance. The advanced features cater to a variety of applications, making it ideal for professionals seeking enhanced control and precision in their operations.
Energy efficient operation contributes to reduced operational costs
User friendly interface simplifies setup and programming
Real time feedback capabilities enhance operational efficiency
Related links
- Banner Plastic Fibre Optic Cable 36 mm IP67
- Banner Plastic Fibre Optic Cable 186 mm IP67
- Banner Plastic Fibre Optic Cable 153 mm IP67
- Banner Plastic Fibre Optic Sensor 36 mm IP67
- Banner Plastic Fibre Optic Sensor IP67
- Banner Glass Fibre Optic Cable 654 mm IP67
- Banner Glass Fibre Optic Cable 36 mm IP67
- Banner Plastic Fibre Optic Cable 86 mm IP67
