Banner Plastic Fibre Optic Cable 86 mm, NPN/PNP Output, IP67

Subtotal (1 unit)*

£87.47

(exc. VAT)

£104.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£87.47

*price indicative

RS Stock No.:
331-396
Mfr. Part No.:
PBT46UHF
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Detection Range

86 mm

Product Type

Fibre Optic Cable

Output Type

NPN/PNP

Fibre Optic Type

Plastic

Response Time

1ms

Terminal Type

Fibreglass Sensor

IP Rating

IP67

Maximum Operating Temperature

249°C

Series

IT2

Standards/Approvals

RoHS 10.1501.1029, PFAS 10.1501.1029, POPs 10.1501.1029, REACH 10.1501.1029, TSCA PBT 10.1501.1029

Length

914μm

COO (Country of Origin):
JP
The Banner Fiber Optics is designed for efficiency and reliability in industrial applications. This advanced piece of equipment offers precise detection capabilities, ensuring that even the most challenging tasks are handled with ease. With its robust construction and user-friendly interface, the sensor adapts seamlessly to various operational environments, making it ideal for factory floors, packaging lines, and automated systems.

Built to withstand harsh industrial conditions for long lasting durability

Allows integration with existing systems for seamless operation

Compact design enables installation in space restricted areas

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy