Banner Plastic Fibre Optic Sensor
- RS Stock No.:
- 293-323
- Mfr. Part No.:
- PIR1X326T-VL
- Brand:
- Banner
Subtotal (1 unit)*
£173.52
(exc. VAT)
£208.22
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £173.52 |
*price indicative
- RS Stock No.:
- 293-323
- Mfr. Part No.:
- PIR1X326T-VL
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Fibre Optic Type | Plastic | |
| Terminal Type | Plastic Fiber Sensors | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Fibre Optic Type Plastic | ||
Terminal Type Plastic Fiber Sensors | ||
- COO (Country of Origin):
- TW
The Banner Fiber Optics is designed to enhance the efficiency of various applications. This device excels in providing reliable detection and response to movement in any environment. With cutting-edge technology, it offers precise performance, ensuring that energy consumption is reduced without sacrificing safety. The sensors robust build quality and advanced features make it ideal for both indoor and outdoor settings, promoting optimal operation.
Advanced sensing technology enhances responsiveness and accuracy
Minimises energy consumption while maximising operational efficiency
Minimises energy consumption while maximising operational efficiency
Related links
- Banner Plastic Fibre Optic Sensor
- Banner Plastic Fibre Optic Cable
- Banner Plastic Fibre Optic Cable 65 mm
- Banner Plastic Fibre Optic Cable 186 mm
- Banner Plastic Fibre Optic Cable 153 mm
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- DeWALT DCV100 18V Leaf Blower
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
