Banner Glass Fibre Optic Sensor
- RS Stock No.:
- 331-254
- Mfr. Part No.:
- IT210S
- Brand:
- Banner
Subtotal (1 unit)*
£208.03
(exc. VAT)
£249.64
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £208.03 |
*price indicative
- RS Stock No.:
- 331-254
- Mfr. Part No.:
- IT210S
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Fibre Optic Type | Glass | |
| Terminal Type | Glass Fiber Sensors | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Fibre Optic Type Glass | ||
Terminal Type Glass Fiber Sensors | ||
- COO (Country of Origin):
- US
The Banner Fiber Optics solution is designed with precision in mind, ensuring accurate detection in various industrial applications. The use of advanced technology allows for seamless integration into existing systems, providing an efficient solution to your automation needs. Built for durability and reliability, this sensor can withstand challenging environments while maintaining top-notch performance.
Offers quick and easy installation minimising operational disruptions
Optimises operational efficiency through reliable and consistent performance
Optimises operational efficiency through reliable and consistent performance
Related links
- Banner Glass Fibre Optic Sensor
- Banner Glass Fibre Optic Sensor IO-Link
- Banner Glass Fibre Optic Sensor IP67, 10 → 30 V dc
- Banner Glass Fibre Optic Sensor IP67, 5 → 15 V
- Banner Glass Fibre Optic Sensor IP67, 10 → 30 V dc
- Banner Glass Fibre Optic Sensor IP11, 10 → 30 V dc
- Banner Glass Fibre Optic Sensor IP67, 10 → 30 V dc
- Banner Glass Fibre Optic Sensor PNP Output 10 → 30 V dc
