Banner Glass Fibre Optic Sensor
- RS Stock No.:
- 331-248
- Mfr. Part No.:
- IR2.53S
- Brand:
- Banner
Subtotal (1 unit)*
£280.00
(exc. VAT)
£336.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £280.00 |
*price indicative
- RS Stock No.:
- 331-248
- Mfr. Part No.:
- IR2.53S
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Fibre Optic Type | Glass | |
| Terminal Type | Glass Fiber Sensors | |
Select all | ||
|---|---|---|
Brand Banner | ||
Fibre Optic Type Glass | ||
Terminal Type Glass Fiber Sensors | ||
- COO (Country of Origin):
- US
The Banner Fiber Optics range offers unrivalled precision and reliability for various industrial applications. Designed to excel in challenging environments, this device ensures optimal performance with minimal downtime. Equipped with advanced technology, it allows for seamless integration into existing systems while enhancing operational efficiency. Its robust construction guarantees longevity, making it a trusted choice for professionals seeking dependable solutions.
Versatile compatibility with multiple automation systems
User friendly interface facilitates easy adjustments and configuration
User friendly interface facilitates easy adjustments and configuration
Related links
- Banner Glass Fibre Optic Sensor
- Banner Glass Fibre Optic Sensor IO-Link
- Banner Glass Fibre Optic Sensor IP11, 10 → 30 V dc
- Banner Glass Fibre Optic Sensor IP67, 10 → 30 V dc
- Banner Glass Fibre Optic Sensor IP67, 5 → 15 V
- Banner Glass Fibre Optic Sensor IP67, 10 → 30 V dc
- Banner Glass Fibre Optic Sensor IP67, 24 → 240 V ac
- Banner Glass Fibre Optic Sensor IP67, 10 → 30 V dc
