Banner Glass Fibre Optic Sensor
- RS Stock No.:
- 293-887
- Mfr. Part No.:
- BAT24S
- Brand:
- Banner
Subtotal (1 unit)*
£200.14
(exc. VAT)
£240.17
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £200.14 |
*price indicative
- RS Stock No.:
- 293-887
- Mfr. Part No.:
- BAT24S
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Fibre Optic Type | Glass | |
| Terminal Type | Glass Fiber Sensors | |
Select all | ||
|---|---|---|
Brand Banner | ||
Fibre Optic Type Glass | ||
Terminal Type Glass Fiber Sensors | ||
- COO (Country of Origin):
- US
The Banner Fiber Optics is designed to ensure optimal performance in a wide range of environments. With a contemporary design and robust construction, it is ideal for industrial applications where reliability is paramount. The device boasts efficient energy consumption, making it a cost-effective solution for continuous operation. Its user-friendly interface allows for easy navigation and seamless integration into existing systems.
Provides real time data feedback for informed decision making
Compact size allows for easy installation in restricted spaces
Compact size allows for easy installation in restricted spaces
Related links
- Banner Glass Fibre Optic Sensor
- Banner Glass Fibre Optic Sensor IO-Link
- Banner Glass Fibre Optic Sensor IP11, 10 → 30 V dc
- Banner Glass Fibre Optic Sensor IP67, 10 → 30 V dc
- Banner Glass Fibre Optic Sensor IP67, 5 → 15 V
- Banner Glass Fibre Optic Sensor IP67, 10 → 30 V dc
- Banner Glass Fibre Optic Sensor IP67, 24 → 240 V ac
- Banner Glass Fibre Optic Sensor PNP Output 10 → 30 V dc
