Banner Glass Fibre Optic Sensor
- RS Stock No.:
- 293-881
- Mfr. Part No.:
- BA13SMETA
- Brand:
- Banner
Subtotal (1 unit)*
£201.12
(exc. VAT)
£241.34
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £201.12 |
*price indicative
- RS Stock No.:
- 293-881
- Mfr. Part No.:
- BA13SMETA
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Fibre Optic Type | Glass | |
| Terminal Type | Glass Fiber Sensors | |
Select all | ||
|---|---|---|
Brand Banner | ||
Fibre Optic Type Glass | ||
Terminal Type Glass Fiber Sensors | ||
- COO (Country of Origin):
- US
The Banner Fiber Optics stands at the forefront of sensor technology. Designed for versatility, it effortlessly integrates into various industrial applications, enhancing operational efficiency. Crafted to withstand tough environments, it offers reliability and performance you can trust. The product's advanced features ensure accurate detection and seamless communication, making it an ideal choice for automated systems.
User friendly installation process reduces downtime
Maintenance friendly design promotes ease of use
Manufactured to meet and exceed industry performance standards
Maintenance friendly design promotes ease of use
Manufactured to meet and exceed industry performance standards
Related links
- Banner Glass Fibre Optic Sensor
- Banner Glass Fibre Optic Sensor IO-Link
- Banner Glass Fibre Optic Sensor IP11, 10 → 30 V dc
- Banner Glass Fibre Optic Sensor IP67, 10 → 30 V dc
- Banner Glass Fibre Optic Sensor IP67, 5 → 15 V
- Banner Glass Fibre Optic Sensor IP67, 10 → 30 V dc
- Banner Glass Fibre Optic Sensor IP67, 24 → 240 V ac
- Banner Glass Fibre Optic Sensor PNP Output 10 → 30 V dc
