Banner Glass Fibre Optic Sensor IO-Link
- RS Stock No.:
- 293-112
- Mfr. Part No.:
- BT13S
- Brand:
- Banner
Subtotal (1 unit)*
£138.03
(exc. VAT)
£165.64
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £138.03 |
*price indicative
- RS Stock No.:
- 293-112
- Mfr. Part No.:
- BT13S
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Fibre Optic Type | Glass | |
| Terminal Type | Glass Fiber | |
| Interface | IO-Link | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Fibre Optic Type Glass | ||
Terminal Type Glass Fiber | ||
Interface IO-Link | ||
- COO (Country of Origin):
- US
The Banner Fiber Optics redefines efficiency and precision in automated processes. Designed to streamline operations, it boasts a compact build that easily fits into various environments. The advanced features allow for seamless integration with existing systems, enhancing productivity while reducing operational downtime. With user-friendly programming and configuration options, this product caters to both novices and seasoned professionals alike.
Equipped with advanced sensing technology for improved accuracy
Flexible configuration options cater to unique operational needs
Flexible configuration options cater to unique operational needs
Related links
- Banner Glass Fibre Optic Sensor IO-Link
- Banner Glass Fibre Optic Sensor IP67, 10 → 30 V dc
- Banner Glass Fibre Optic Sensor
- Banner Glass Fibre Optic Sensor IP11, 10 → 30 V dc
- Banner Glass Fibre Optic Sensor IP67, 10 → 30 V dc
- Banner Glass Fibre Optic Sensor IP67, 5 → 15 V
- Banner Glass Fibre Optic Sensor IP67, 24 → 240 V ac
- Banner Glass Fibre Optic Sensor IP67, 10 → 30 V dc
