Banner Glass Fibre Optic Sensor
- RS Stock No.:
- 293-896
- Mfr. Part No.:
- BR2.53S
- Brand:
- Banner
Subtotal (1 unit)*
£362.82
(exc. VAT)
£435.38
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £362.82 |
*price indicative
- RS Stock No.:
- 293-896
- Mfr. Part No.:
- BR2.53S
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Fibre Optic Type | Glass | |
| Terminal Type | Glass Fiber Sensors | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Fibre Optic Type Glass | ||
Terminal Type Glass Fiber Sensors | ||
- COO (Country of Origin):
- US
The Banner Fiber Optics offers unparalleled performance and reliability in detecting objects in a multitude of industrial applications. With its compact design, it easily fits into tight spaces while maintaining high levels of accuracy. The integration of cutting-edge technology ensures that it can handle a variety of tasks, from simple detection to more complex control automation.
Versatile mounting options enable flexible integration into existing systems
Advanced technology enhances accuracy and reliability under varying conditions
Designed to improve overall workflow efficiency and safety
Advanced technology enhances accuracy and reliability under varying conditions
Designed to improve overall workflow efficiency and safety
Related links
- Banner Glass Fibre Optic Sensor
- Banner Glass Fibre Optic Sensor IO-Link
- Banner Glass Fibre Optic Sensor IP67, 10 → 30 V dc
- Banner Glass Fibre Optic Sensor IP67, 10 → 30 V dc
- Banner Glass Fibre Optic Sensor IP67, 24 → 240 V ac
- Banner Glass Fibre Optic Sensor 380 mm PNP Output 10 → 30 V dc
- Banner Glass Fibre Optic Sensor 5 m IP67, 24 → 240 V ac
- Banner Glass Fibre Optic Sensor IP67, 5 → 15 V
