Molex, 1061, Adapter Fibre Optic Connector, SC
- RS Stock No.:
- 684-598
- Mfr. Part No.:
- 106170-0523
- Brand:
- Molex
Subtotal (150 units, in bags of 150)*
£183.82
(exc. VAT)
£220.58
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £183.82 | £1.225 |
*price indicative
- RS Stock No.:
- 684-598
- Mfr. Part No.:
- 106170-0523
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 1061 | |
| Product Type | Fibre Optic Connector | |
| Connector Type | Adapter | |
| Optical Fibre Type | SC | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 1061 | ||
Product Type Fibre Optic Connector | ||
Connector Type Adapter | ||
Optical Fibre Type SC | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
The Molex connector offers a robust and reliable solution for various electronic applications. Designed to facilitate seamless connections, this product ensures not only efficiency but also enhances system performance. Its compact design is tailored for optimal space utilisation while maintaining exceptional durability. With numerous configurations available, this connector is adaptable to a multitude of setups, making it an ideal choice for professionals seeking versatile connectivity solutions. Whether for industrial or consumer electronics, The Molex connector stands out for its precision engineering and high-quality materials, ensuring a long-lasting partnership for your projects.
Provides reliable connectivity for demanding applications
Compact design optimises space within electronic setups
Available in various configurations to suit different needs
Manufactured with high-quality materials for enhanced durability
Precision engineering ensures a secure and stable connection
Ideal for both industrial and consumer electronics
Related links
- Molex Adapter Multimode Fibre Optic Connector 128 μm Fibre Size
- Molex LC LC
- Molex LC EMI LC
- Siemens, SC Multimode Duplex Fibre Optic Connector
- TE Connectivity SC Simplex Fibre Optic Connector
- Fibre Optic Connectors
- RS PRO PC Single Mode Simplex Fibre Optic Connector 9/125 μm Fibre Size, 0.5dB Insertion Loss
- RS PRO PC Single Mode Simplex Fibre Optic Connector 9/125 μm Fibre Size, 2dB Insertion Loss
