Molex, 1061, LC, LC Duplex Fibre Optic Connector, EMI LC
- RS Stock No.:
- 684-060
- Mfr. Part No.:
- 106115-4100
- Brand:
- Molex
Subtotal (1 pack of 8 units)*
£208.19
(exc. VAT)
£249.83
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £208.19 | £26.024 |
*price indicative
- RS Stock No.:
- 684-060
- Mfr. Part No.:
- 106115-4100
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 1061 | |
| Product Type | Fibre Optic Connector | |
| Connector Type | LC | |
| Connector Polish | LC | |
| Simplex/Duplex | Duplex | |
| Optical Fibre Type | EMI LC | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 1061 | ||
Product Type Fibre Optic Connector | ||
Connector Type LC | ||
Connector Polish LC | ||
Simplex/Duplex Duplex | ||
Optical Fibre Type EMI LC | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- MX
The Molex EMI LC Adapter is a precision-engineered solution designed for optimal performance in fibre optic applications. This angled, duplex adapter accommodates seamless connectivity with LC connectors, ensuring reliable data transmission. Constructed from durable metal with a ceramic alignment sleeve, it offers robust shielding against electromagnetic interference. The snap mount style facilitates easy installation, while the one-sided shutter provides additional protection for unused ports, enhancing environmental compliance. Perfect for high-performance optical networks, this adapter guarantees longevity and efficiency in critical connectivity scenarios.
Designed for easy integration into fibre optic networks
Constructed with a durable metal body for enhanced longevity
Features a ceramic alignment sleeve that ensures precise optical performance
Offers effective EMI shielding to maintain signal integrity
Snap mount style allows for quick and straightforward installation
Shutter on one side protects unused ports from environmental factors
Compliant with multiple industry standards for environmental safety
Lightweight ensuring minimal impact on system design
Related links
- Molex LC LC
- L-Com LC, LC Duplex Fibre Optic Connector
- Telegartner LC Duplex Single Duplex Connector, LC
- Molex 106115-2117 LC Duplex Fibre Optic Adapter
- Siemens, LC Multimode Duplex Fibre Optic Connector
- Molex 106115-3200 LC Duplex Adapter
- Neutrik LC Multimode Duplex Fibre Optic Connector 0.5dB Insertion Loss
- Bulgin LC Single Mode Duplex Fibre Optic Connector 0.2dB Insertion Loss
