Molex, 1061, Adapter Multimode Fibre Optic Connector 128 μm Fibre Size
- RS Stock No.:
- 684-555
- Mfr. Part No.:
- 106144-0100
- Brand:
- Molex
Subtotal (1 pack of 4 units)*
£191.42
(exc. VAT)
£229.70
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £191.42 | £47.855 |
*price indicative
- RS Stock No.:
- 684-555
- Mfr. Part No.:
- 106144-0100
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Fibre Optic Connector | |
| Series | 1061 | |
| Connector Type | Adapter | |
| Single/Multimode | Multimode | |
| Fibre Size | 128 μm | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Fibre Optic Connector | ||
Series 1061 | ||
Connector Type Adapter | ||
Single/Multimode Multimode | ||
Fibre Size 128 μm | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- MX
The Molex BLC Backplane Adapter is engineered for seamless integration within fiber optic systems, providing a robust solution for high-performance connectivity. This versatile adapter features a black polymer body complemented by a metal alignment sleeve, ensuring precise connection and mechanical stability. Designed for both multimode and single mode applications, it supports four positions and includes a shutter for enhanced protection. The active status of the product marks it as a reliable choice for sophisticated backplane setups, delivering exceptional signal integrity while accommodating a range of mounting styles for tailored installation needs.
Supports a panel mount with flange, promoting secure attachment to equipment
Weighs a mere 17.433 grams, offering a lightweight solution without compromising performance
Compatible with BLC Backplane Connector, ensuring cohesive integration within existing systems
Maintains compliance with EU RoHS regulations, signalling adherence to safety and environmental standards
Related links
- Molex Adapter Fibre Optic Connector, SC
- Molex FC Multimode Simplex Fibre Optic Connector 127 μm Fibre Size
- Molex 106152-0100 FC to FC Multimode Fibre Optic Adapter
- L-Com Adapter Multimode Duplex Fibre Optic Connector, Multimode
- Molex 106121-0950 LC to LC Multimode Fibre Optic Adapter
- Legrand SC Optical Adapter Multimode Duplex Fibre Optic Adapter
- Amphenol Limited, MIL Multimode Fibre Optic Connector 0.126 mm Fibre Size
- Amphenol Limited, MIL Multimode Fibre Optic Connector 0.127 mm Fibre Size
