Leoni Kerpen LC to LC Tight Buffer Single Mode OS2 Fibre Optic Cable, Purple, 3m

Stock information currently inaccessible
RS Stock No.:
288-4776
Distrelec Article No.:
300-98-543
Mfr. Part No.:
LKD9A1307630000
Brand:
Leoni Kerpen
Find similar products by selecting one or more attributes.
Select all

Brand

Leoni Kerpen

Connector 1

LC

Length

3m

Connector 2

LC

Propagation Mode

Single Mode

Sheath Colour

Purple

Cable Construction

Tight Buffer

Fibre Type

OS2

COO (Country of Origin):
DE
The GigaLine Fibre optic patch cord is a reliable and durable solution for high-speed data transmission. With a dual cable sheath and recognisable fibre type, it offers optimal optical properties for seamless connectivity.

Robust construction with dual cable sheath for enhanced durability
Fibre type easily recognisable on the cladding for quick identification
Best optical properties ensuring high-quality data transmission
Equipped with SC Simplex, SC Duplex connectors for versatile connectivity options
Aramid strain relief for added protection against damage
Halogen-free, flame-retardant cable sheath for safety compliance
Multiple sheath colors for different fibre types for easy identification
Wide operating temperature range for flexibility in various environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy