Roline LC to LC Duplex Single Mode OS2 Fibre Optic Cable, 9/125μm, White, 1m
- RS Stock No.:
- 288-1797
- Distrelec Article No.:
- 303-70-283
- Mfr. Part No.:
- 21158630
- Brand:
- Roline
Stock information currently inaccessible
- RS Stock No.:
- 288-1797
- Distrelec Article No.:
- 303-70-283
- Mfr. Part No.:
- 21158630
- Brand:
- Roline
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Connector 1 | LC | |
| Length | 1m | |
| Propagation Mode | Single Mode | |
| Connector 2 | LC | |
| Terminated/Unterminated | Terminated | |
| Core Diameter | 9/125µm | |
| Sheath Colour | White | |
| Cable Construction | Duplex | |
| Fibre Type | OS2 | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Connector 1 LC | ||
Length 1m | ||
Propagation Mode Single Mode | ||
Connector 2 LC | ||
Terminated/Unterminated Terminated | ||
Core Diameter 9/125µm | ||
Sheath Colour White | ||
Cable Construction Duplex | ||
Fibre Type OS2 | ||
- COO (Country of Origin):
- CN
The Fibre Optic Jumper Cable Duplex is designed for high-performance fiber optic connectivity. With a core structure of Duplex cable I-VH and high-quality connectors with ceramic ferrule, The cable offers superior durability and reliability. The halogen-free, low smoke and flame-retardant material used for cable sheathing ensures safety in indoor environments. The steel armored construction provides additional protection, making it ideal for applications with increased mechanical demands.
Halogen-free, low smoke and flame-retardant cable sheathing for safety
Core structure: Duplex cable I-VH for high tensile strength
High-quality connectors with ceramic ferrule for reliable connectivity
Steel armored construction for added protection
F
Core structure: Duplex cable I-VH for high tensile strength
High-quality connectors with ceramic ferrule for reliable connectivity
Steel armored construction for added protection
F
Related links
- Leoni Kerpen LC to LC Duplex Single Mode OS2 Fibre Optic Cable Yellow, 1m
- Leoni Kerpen LC to LC Duplex Single Mode OS2 Fibre Optic Cable Yellow, 2m
- Leoni Kerpen SC to SC Duplex Single Mode OS2 Fibre Optic Cable Yellow, 2m
- Leoni Kerpen LC to SC Single Mode OS2 Fibre Optic Cable 1m
- Leoni Kerpen LC to LC Tight Buffer Single Mode OS2 Fibre Optic Cable 3m
- TE Connectivity LC to LC Duplex Single Mode G657A2 Fibre Optic Cable Black, 1m
- Roline LC to LC Duplex Multi Mode OM4 Fibre Optic Cable Purple, 1m
- TE Connectivity LC to LC Duplex Single Mode G657A2 Fibre Optic Cable Black, 5m