Leoni Kerpen LC to SC Single Mode OS2 Fibre Optic Cable, Yellow, 1m
- RS Stock No.:
- 285-8371
- Distrelec Article No.:
- 300-98-556
- Mfr. Part No.:
- LKD9A1310610000
- Brand:
- Leoni Kerpen
Subtotal (1 unit)*
£25.58
(exc. VAT)
£30.70
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £25.58 |
*price indicative
- RS Stock No.:
- 285-8371
- Distrelec Article No.:
- 300-98-556
- Mfr. Part No.:
- LKD9A1310610000
- Brand:
- Leoni Kerpen
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leoni Kerpen | |
| Connector 1 | LC | |
| Length | 1m | |
| Propagation Mode | Single Mode | |
| Connector 2 | SC | |
| Sheath Colour | Yellow | |
| Fibre Type | OS2 | |
| Select all | ||
|---|---|---|
Brand Leoni Kerpen | ||
Connector 1 LC | ||
Length 1m | ||
Propagation Mode Single Mode | ||
Connector 2 SC | ||
Sheath Colour Yellow | ||
Fibre Type OS2 | ||
- COO (Country of Origin):
- DE
The Fiber optic patch cord is a high-quality and reliable product equipped with LC DuplexUniboot technology. With a halogen-free, flame-retardant compound cable sheath, it ensures safety and superior performance in various applications.
Equipped with LC DuplexUniboot technology for lowest space requirements and flexibility
Aramid strain relief for added durability
Halogen-free
Flame-retardant compound cable sheath for safety
Fire performance compliant with IEC standards for peace of mind
Aramid strain relief for added durability
Halogen-free
Flame-retardant compound cable sheath for safety
Fire performance compliant with IEC standards for peace of mind
Related links
- Leoni Kerpen LC to LC Duplex Single Mode OS2 Fibre Optic Cable Yellow, 1m
- Leoni Kerpen LC to LC Duplex Single Mode OS2 Fibre Optic Cable Yellow, 2m
- Leoni Kerpen SC to SC Duplex Single Mode OS2 Fibre Optic Cable Yellow, 2m
- Leoni Kerpen LC to LC Tight Buffer Single Mode OS2 Fibre Optic Cable 3m
- Leoni Kerpen LC to LC Multi Mode Fibre Optic Cable, 2m
- Roline LC to LC Duplex Single Mode OS2 Fibre Optic Cable White, 1m
- Phoenix Contact Single Mode OS2 Single Mode Fibre Optic Cable Low Smoke Zero Halogen 500 mm
- Leoni Kerpen SC to SC Multi Mode Fibre Optic Cable 5m