Leoni Kerpen LC to LC Multi Mode Fibre Optic Cable, 2m
- RS Stock No.:
- 288-4774
- Distrelec Article No.:
- 300-98-485
- Mfr. Part No.:
- LKD9A1110530000
- Brand:
- Leoni Kerpen
Stock information currently inaccessible
- RS Stock No.:
- 288-4774
- Distrelec Article No.:
- 300-98-485
- Mfr. Part No.:
- LKD9A1110530000
- Brand:
- Leoni Kerpen
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leoni Kerpen | |
| Length | 2m | |
| Connector 1 | LC | |
| Connector 2 | LC | |
| Propagation Mode | Multi Mode | |
| Select all | ||
|---|---|---|
Brand Leoni Kerpen | ||
Length 2m | ||
Connector 1 LC | ||
Connector 2 LC | ||
Propagation Mode Multi Mode | ||
- COO (Country of Origin):
- DE
The Fibre Optic Cable Assembly is a duplex LC-LC cable with a core diameter of 50/125 micrometres and is rated for OM3 performance. It has a length of 2 meters, making it suitable for connecting networking equipment or devices in data centres or telecommunications environments.
Advanced technology ensures precise performance
Superior construction quality for durability
Superior construction quality for durability
Related links
- Leoni Kerpen LC to LC Duplex Single Mode OS2 Fibre Optic Cable Yellow, 2m
- Leoni Kerpen LC to LC Tight Buffer Single Mode OS2 Fibre Optic Cable 3m
- Leoni Kerpen LC to SC Single Mode OS2 Fibre Optic Cable 1m
- Leoni Kerpen LC to LC Duplex Single Mode OS2 Fibre Optic Cable Yellow, 1m
- Leoni Kerpen SC to SC Multi Mode Fibre Optic Cable 5m
- COMMSCOPE OM2 Multi Mode OM2 Fibre Optic Cable Orange, 2m
- Leoni Kerpen SC to SC Duplex Single Mode OS2 Fibre Optic Cable Yellow, 2m
- Rosenberger OM3 Multi Mode OM3 Fibre Optic Cable Blue, 2m