Leoni Kerpen SC to SC Multi Mode Fibre Optic Cable, Purple, 5m
- RS Stock No.:
- 288-4775
- Distrelec Article No.:
- 300-98-497
- Mfr. Part No.:
- LKD9A1111160000
- Brand:
- Leoni Kerpen
Stock information currently inaccessible
- RS Stock No.:
- 288-4775
- Distrelec Article No.:
- 300-98-497
- Mfr. Part No.:
- LKD9A1111160000
- Brand:
- Leoni Kerpen
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leoni Kerpen | |
| Length | 5m | |
| Connector 1 | SC | |
| Connector 2 | SC | |
| Propagation Mode | Multi Mode | |
| Sheath Colour | Purple | |
| Select all | ||
|---|---|---|
Brand Leoni Kerpen | ||
Length 5m | ||
Connector 1 SC | ||
Connector 2 SC | ||
Propagation Mode Multi Mode | ||
Sheath Colour Purple | ||
- COO (Country of Origin):
- DE
The Fiber Optic Cable Assembly with a length of 5 meters features a Duplex configuration suitable for communication channels. It is equipped with SC connectors on both ends, ensuring secure and reliable connections.
RoHS compliant
Related links
- Leoni Kerpen LC to LC Multi Mode Fibre Optic Cable, 2m
- Leoni Kerpen LC to LC Tight Buffer Single Mode OS2 Fibre Optic Cable 3m
- Leoni Kerpen SC to SC Duplex Single Mode OS2 Fibre Optic Cable Yellow, 2m
- Leoni Kerpen LC to SC Single Mode OS2 Fibre Optic Cable 1m
- Leoni Kerpen OM4 Fibre Optic Cable Purple, 2 m
- Leoni Kerpen LC to LC Duplex Single Mode OS2 Fibre Optic Cable Yellow, 2m
- Leoni Kerpen LC to LC Duplex Single Mode OS2 Fibre Optic Cable Yellow, 1m
- Rosenberger OM4 Multi Mode OM4 Fibre Optic Cable 2m