Qnity Laird Cable Rod 18.67 mm

Get a bulk buy discount

Add 10 more to save 34%

View bulk pricing options

Subtotal (1 unit)*

£3.23

(exc. VAT)

£3.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£3.23-
10 - 24£2.1134%
25 - 49£1.8941%
50 - 99£1.6548%
100 +£1.4654%

*price indicative

RS Stock No.:
766-991
Mfr. Part No.:
LFB187102-000
Brand:
Qnity Laird
Find similar products by selecting one or more attributes.
Select all

Brand

Qnity Laird

Sub Type

Cable Core

Product Type

Cable Rod

Application

EMI Filter

Material

Ferrite

Diameter

18.67mm

Maximum Frequency

30MHz

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
CN
The Laird a Dupont Business High Frequency EMI Split / Snap-On Ferrite Cable Core is designed to suppress electromagnetic interference in cable assemblies. With a solid cylindrical construction, it provides reliable high frequency filtering performance. Its Compact Snap-on design allows easy installation while ensuring long-term durability with a shelf life of 30 years.

Lead free

RoHS compliant

Shelf life of 30 years for consistent performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy