Qnity Laird Cable Rod 11 mm

Get a bulk buy discount

Add 10 more to save £2.20

View bulk pricing options

Subtotal (1 unit)*

£0.73

(exc. VAT)

£0.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£0.73-
10 - 24£0.51£2.20
25 - 49£0.44£7.25
50 - 99£0.39£17.00
100 +£0.31£42.00

*price indicative

RS Stock No.:
766-956
Mfr. Part No.:
28B0434-000
Brand:
Qnity Laird
Find similar products by selecting one or more attributes.
Select all

Brand

Qnity Laird

Sub Type

Cable Core

Product Type

Cable Rod

Minimum Frequency

30MHz

Application

EMI Filter

Material

Ferrite

Diameter

11mm

Maximum Frequency

500MHz

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
CN
The Laird a Dupont Business Ferrite Cable Core is a cylindrical broadband EMI suppression component designed to minimize interference across the 30 MHz to 500 MHz range. It is engineered for easy integration into cable systems and provides stable filtering performance with long-term reliability. This product is manufactured to meet environmental compliance standards and is suitable for diverse electronic applications requiring effective EMI control.

Impedance values include 200 Ohm at 25 MHz 349 Ohm at 100 MHz and 481 Ohm at 300 MHz

Supports maximum cable diameter of 4.95 mm with inner dimension width of 5.10 mm

Outer dimension width is 11.00 mm with length of 32.00 mm

Shelf life of 30 years with lead free REACH and ROHS compliance

Supplied in bulk packaging with static insensitive design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy