Qnity Laird Cable Rod 5.6 mm 20 mm

Image representative of range

Get a bulk buy discount

Add 10 more to save 30%

View bulk pricing options

Subtotal (1 unit)*

£0.53

(exc. VAT)

£0.64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£0.53-
10 - 24£0.3730%
25 - 49£0.3239%
50 - 99£0.2945%
100 +£0.2552%

*price indicative

RS Stock No.:
766-958
Mfr. Part No.:
28B0470-000
Brand:
Qnity Laird
Find similar products by selecting one or more attributes.
Select all

Brand

Qnity Laird

Product Type

Cable Rod

Sub Type

Cable Core

Minimum Frequency

30MHz

Application

EMI Filter

Material

Ferrite

Diameter

5.6mm

Impedance

211Ω

Maximum Frequency

500MHz

Height

20mm

Standards/Approvals

ROHS

COO (Country of Origin):
CN
The Laird a Dupont Business Ferrite Cable Core is a cylindrical EMI suppression component designed to reduce interference across broadband frequencies. It is engineered for easy integration into cable systems and provides stable filtering performance with long-term reliability. This product is manufactured to meet environmental compliance standards and is suitable for a wide range of electronic applications requiring effective EMI control.

Shelf life of 30 years with lead free REACH and ROHS compliance

Supplied in bulk packaging with static insensitive design

Lead free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy