Murata Ferrite Bead 500 μm (Surface) (0402) (Chip Ferrite Bead), 120 Ω impedance at 100 MHz, 145 Ω impedance at 1 GHz
- RS Stock No.:
- 887-014
- Mfr. Part No.:
- BLM15EG121SN1D
- Brand:
- Murata
Subtotal (1 unit)*
£0.03
(exc. VAT)
£0.04
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 28 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £0.03 |
*price indicative
- RS Stock No.:
- 887-014
- Mfr. Part No.:
- BLM15EG121SN1D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Ferrite Bead | |
| Package Type | 0402 | |
| Impedance at 100 MHz | 120Ω | |
| Packaging | Tape & Reel | |
| Impedance at 1 GHz | 145Ω | |
| Current Rating | 1.5A | |
| Sub Type | Chip Ferrite Bead | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Length | 1mm | |
| Depth | 500μm | |
| Height | 500μm | |
| Maximum DC Resistance | 95mΩ | |
| Standards/Approvals | REACH, RoHS | |
| Automotive Standard | No | |
| Series | BLM15 | |
| Material | Ferrite | |
| Application | Signal Line, Power Line | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Ferrite Bead | ||
Package Type 0402 | ||
Impedance at 100 MHz 120Ω | ||
Packaging Tape & Reel | ||
Impedance at 1 GHz 145Ω | ||
Current Rating 1.5A | ||
Sub Type Chip Ferrite Bead | ||
Mount Type Surface | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Length 1mm | ||
Depth 500μm | ||
Height 500μm | ||
Maximum DC Resistance 95mΩ | ||
Standards/Approvals REACH, RoHS | ||
Automotive Standard No | ||
Series BLM15 | ||
Material Ferrite | ||
Application Signal Line, Power Line | ||
- COO (Country of Origin):
- JP

SMD 0402 Ferrite Filters- BLM15EG/HB/HD/HG/PD/PG/PX Series
BLM ferrite beads from Murata are Ideal for use in circuits with unstable ground lines as they do not require a ground connection. These ferrite beads are designed to function nearly as resistors at noise frequencies, leaving signal wave forms undistorted and reducing the possibility of resonance. Excellent solder heat resistance is provided by the nickel barrier construction of the external electrodes.
BLM_P ferrite beads can match power lines to a maximum of 6A dc. With low DC resistance, BLM_P variants are Ideal for high current circuits. BLM15EG models also provide low DC resistance.
This series of ferrite beads are suitable for general use applications.
Related links
- Murata Ferrite Bead 500 μm (Surface) (0402) (Chip Ferrite Bead) 145 Ω impedance at 1 GHz
- Murata Ferrite Bead 500 μm (Surface) (0402) (Chip Ferrite Bead) 500 Ω impedance at 1 GHz
- Murata Ferrite Bead 500 μm (Surface) (0402) (Chip Ferrite Bead) 1400 Ω impedance at 1 GHz
- Murata Ferrite Bead 500 μm (Surface) (0402) (Chip Ferrite Bead) 1400 Ω impedance at 1 GHz
- Murata Ferrite Bead 500 μm (Surface) (0402) (Chip Ferrite Bead) 1200 Ω impedance at 1 GHz
- Murata Ferrite Bead 500 μm (Surface) (0402) (Chip Ferrite Bead) 2700 Ω impedance at 1 GHz
- Murata Ferrite Bead 500 μm (Surface) (0402) (Chip Ferrite Bead) 900 Ω impedance at 1 GHz
- Murata Ferrite Bead 500 μm (Surface) (0402) (Chip Ferrite Bead) 2000 Ω impedance at 1 GHz
