Murata Ferrite Bead 500 μm (Surface) (0402) (Chip Ferrite Bead), 120 Ω impedance at 100 MHz, 145 Ω impedance at 1 GHz

Get a bulk buy discount

Add 50000 more to save 5%

View bulk pricing options

Subtotal (1 reel of 10000 units)*

£180.00

(exc. VAT)

£220.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
10000 - 40000£0.018£180.00-
50000 +£0.017£170.005%

*price indicative

RS Stock No.:
887-013
Mfr. Part No.:
BLM15EG121SN1D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Package Type

0402

Product Type

Ferrite Bead

Packaging

Tape & Reel

Impedance at 100 MHz

120Ω

Impedance at 1 GHz

145Ω

Current Rating

1.5A

Sub Type

Chip Ferrite Bead

Mount Type

Surface

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

125°C

Depth

500μm

Height

500μm

Maximum DC Resistance

95mΩ

Standards/Approvals

REACH, RoHS

Length

1mm

Automotive Standard

No

Material

Ferrite

Series

BLM15

Application

Signal Line, Power Line

COO (Country of Origin):
JP

SMD 0402 Ferrite Filters- BLM15EG/HB/HD/HG/PD/PG/PX Series


BLM ferrite beads from Murata are Ideal for use in circuits with unstable ground lines as they do not require a ground connection. These ferrite beads are designed to function nearly as resistors at noise frequencies, leaving signal wave forms undistorted and reducing the possibility of resonance. Excellent solder heat resistance is provided by the nickel barrier construction of the external electrodes.

BLM_P ferrite beads can match power lines to a maximum of 6A dc. With low DC resistance, BLM_P variants are Ideal for high current circuits. BLM15EG models also provide low DC resistance.

This series of ferrite beads are suitable for general use applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy