KRATOS SAFETY 2 m Fall Arrest Polo Shirt Screw Locking Carabiner Single
- RS Stock No.:
- 576-711
- Mfr. Part No.:
- FA3052220
- Brand:
- KRATOS SAFETY
Subtotal (1 unit)*
£81.14
(exc. VAT)
£97.37
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £81.14 |
*price indicative
- RS Stock No.:
- 576-711
- Mfr. Part No.:
- FA3052220
- Brand:
- KRATOS SAFETY
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KRATOS SAFETY | |
| Product Type | Polo Shirt | |
| Extended Length | 2m | |
| Leg Type | Single | |
| Lanyard Use | Fall Arrest | |
| Adjustable | Yes | |
| Harness Connection | Locking Carabiner | |
| Weight Capacity | 140kg | |
| Karabiner Type | Screw | |
| Standards/Approvals | EN 355:2002, PPE-R/11.062, PPE-R/11.074 | |
| Select all | ||
|---|---|---|
Brand KRATOS SAFETY | ||
Product Type Polo Shirt | ||
Extended Length 2m | ||
Leg Type Single | ||
Lanyard Use Fall Arrest | ||
Adjustable Yes | ||
Harness Connection Locking Carabiner | ||
Weight Capacity 140kg | ||
Karabiner Type Screw | ||
Standards/Approvals EN 355:2002, PPE-R/11.062, PPE-R/11.074 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The KRATOS SAFETY Energy Absorbing Lanyard designed for use with up to 140 kg and tested for sharp edge resistance. Features a durable 2-meter kernmantle anti-abrasion rope for enhanced longevity, a zipped pocket for added convenience, and lightweight aluminium connectors for secure attachment and ease of use in demanding environments. EN 355
Made up of 11 mm diameter anti abrasion polyamide kernmantle rope lanyard
Loops protected by an abrasion resistant thimble
Sewing protected with strong transparent covering sleeve
Related links
- KRATOS SAFETY 1.5 m Fall Arrest Polo Shirt Screw Locking Carabiner Twin
- KRATOS SAFETY 2 m Fall Arrest Polo Shirt Eashook Snap Hook Single
- KRATOS SAFETY 2 m Fall Arrest Polo Shirt Eashook Snap Hook Twin
- JSP 2 m Restraint Work Positioning Lanyard Screw Locking Carabiner Single
- MSA Safety 1.8 m Fall Arrest Lanyard Twist Lock Locking Carabiner Single
- KRATOS SAFETY 2 m Work Positioning Fall Arrester Lanyard Screw Carabiner
- Petzl 5 m Work Positioning Adjustable Work Positioning Lanyard Locking Carabiner Single
- KRATOS SAFETY 10 m Restraint Adjustable Lanyard Carabiner Single
