KRATOS SAFETY 2 m Work Positioning Fall Arrester Lanyard Screw Carabiner

Subtotal (1 unit)*

£51.61

(exc. VAT)

£61.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£51.61

*price indicative

RS Stock No.:
608-413
Mfr. Part No.:
FA4090320
Brand:
KRATOS SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

KRATOS SAFETY

Product Type

Fall Arrester Lanyard

Extended Length

2m

Lanyard Use

Work Positioning

Adjustable

Yes

Harness Connection

Carabiner

Karabiner Type

Screw

Lanyard Material

Polyamide

Standards/Approvals

EN 358:2018

RoHS Status: Exempt

COO (Country of Origin):
IN
The KRATOS SAFETY Work Positioning Kernmantle Rope Lanyard features a maximum length of 2 meters and is made from durable 12 mm diameter polyamide kernmantle rope. It includes abrasion-resistant thimbles to protect the loops from metallic contact damage. The lanyard is equipped with one steel screw-locking karabiner (FA 50 101 17) and one steel snap hook (FA 50 202 17), and it conforms to the EN 358:2018 standard, ensuring safety and reliability for work positioning tasks.

Sewing protected with a strong transparent covering sleeve which not only protects the end, but also make the stitches visible for easy inspection before the use

Steel rope grab adjuster for a progressive movement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy